Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : 18,69000 € Box | Box | Active | Rectangular - 10.97mm L x 8.79mm W | 5.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 4.4 V | 2.1 Ohms | 85°C | Lead Wires | |||
129 In Stock | 1 : 20,04000 € Box | Box | Active | Rectangular - 10.97mm L x 8.79mm W | 5.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 4.4 V | 2.1 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
48 In Stock | 1 : 17,15000 € Box | Box | Active | Rectangular - 10.97mm L x 8.79mm W | 5.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 4.4 V | 2.1 Ohms | 85°C | Lead Wires | |||
0 In Stock Check Lead Time | 50 : 16,20480 € Box | Box | Active | Rectangular - 10.97mm L x 8.79mm W | 5.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 4.4 V | 2.1 Ohms | 85°C | Lead Wires, Exterior Metallization (One Side) |