Thermoelectric, Peltier Assemblies

Results: 34
Packaging
BoxBulk
Heat Transfer Type
Air to AirDirect to Air
Power - Cooling
12 W20 W24 W25 W32 W33 W34 W39 W41 W42 W44 W45 W
Current
1.8 A1.9 A2 A2.2 A2.3 A2.4 A2.5 A2.6 A3.1 A3.5 A3.7 A3.8 A
Voltage
12 V24 V48 V
Fan Location
Cold Side / Warm SideWarm Side
Power - Input
22 W28 W29 W31 W42 W44 W46 W48 W53 W60 W62 W73 W
Operating Temperature
-20°C ~ 55°C-10°C ~ 39°C-10°C ~ 42°C-10°C ~ 44°C-10°C ~ 46°C-10°C ~ 47°C-10°C ~ 48°C-10°C ~ 49°C-10°C ~ 50°C-10°C ~ 51°C-10°C ~ 52°C-10°C ~ 56°C-
Weight
0.441 lb (200.03 g)0.661 lb (299.82 g)0.992 lb (449.96 g)1.1 lbs (499.0 g)1.3 lbs (589.7 g)2.0 lbs (907.2 g)2.2 lbs (997.9 g)2.6 lbs (1.2 kg)3.1 lbs (1.4 kg)3.8 lbs (1.7 kg)4.0 lbs (1.8 kg)5.5 lbs (2.5 kg)6.4 lbs (2.9 kg)7.7 lbs (3.5 kg)
Dimensions - Overall
60mm L x 40mm W x 53mm H80mm L x 60mm W x 69mm H80mm L x 60mm W x 76.3mm H80mm L x 62.2mm W x 104.5mm H100mm L x 80mm W x 72mm H100mm L x 80mm W x 73.14mm H100mm L x 82.2mm W x 120.9mm H107mm L x 84mm W x 139.5mm H120mm L x 100mm W x 72mm H120mm L x 100mm W x 73.8mm H120mm L x 102.2mm W x 124.3mm H160mm L x 122mm W x 146.3mm H
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
DA-044-12-02-00-00
DA-044-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 44W
Laird Thermal Systems, Inc.
45
In Stock
1 : 238,22000 €
Box
Box
ActiveDirect to Air44 W2.2 A24 VWarm Side53 W-10°C ~ 44°C1.3 lbs (589.7 g)120mm L x 100mm W x 73.8mm H
MFG_DA-024-12-02-00-00
DA-024-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
39
In Stock
1 : 462,73000 €
Box
Box
ActiveDirect to Air24 W2.4 A12 VWarm Side29 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 69mm H
PowerCool Series
DA-160-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 160W
Laird Thermal Systems, Inc.
30
In Stock
1 : 666,12000 €
Box
Box
ActiveDirect to Air160 W7.4 A24 VWarm Side178 W-10°C ~ 46°C7.7 lbs (3.5 kg)300mm L x 152mm W x 100mm H
DA-044-12-02-00-00
DA-044-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 42W
Laird Thermal Systems, Inc.
112
In Stock
1 : 167,88000 €
Box
Box
ActiveDirect to Air42 W3.8 A12 VWarm Side46 W-10°C ~ 46°C1.3 lbs (589.7 g)120mm L x 100mm W x 72mm H
PowerCool Series
DA-045-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 45W
Laird Thermal Systems, Inc.
26
In Stock
1 : 306,36000 €
Box
Box
ActiveDirect to Air45 W2.5 A24 VWarm Side60 W-10°C ~ 50°C2.6 lbs (1.2 kg)160mm L x 122mm W x 86mm H
DA-024-24-02-00-00
DA-024-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
41
In Stock
1 : 222,41000 €
Bulk
Bulk
ActiveDirect to Air24 W2 A24 VWarm Side48 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 76.3mm H
MFG_DA-034-xx-02-00-00
DA-034-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 34W
Laird Thermal Systems, Inc.
38
In Stock
1 : 248,42000 €
Bulk
Bulk
ActiveDirect to Air34 W1.9 A24 VWarm Side46 W-10°C ~ 46°C0.992 lb (449.96 g)100mm L x 80mm W x 73.14mm H
DA-014-12-02-00-00
DA-014-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 12W
Laird Thermal Systems, Inc.
2
In Stock
1 : 187,29000 €
Box
Box
ActiveDirect to Air12 W1.8 A12 VWarm Side22 W-10°C ~ 44°C0.441 lb (200.03 g)60mm L x 40mm W x 53mm H
15
In Stock
1 : 235,02000 €
Box
Box
ActiveAir to Air20 W2.3 A12 VCold Side / Warm Side28 W-10°C ~ 52°C0.661 lb (299.82 g)80mm L x 62.2mm W x 104.5mm H
3
In Stock
1 : 342,39000 €
Box
Box
ActiveAir to Air39 W2.6 A24 VCold Side / Warm Side62 W-10°C ~ 52°C4.0 lbs (1.8 kg)160mm L x 122mm W x 146.3mm H
PowerCool Series
DA-075-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
5
In Stock
1 : 360,97000 €
Box
Box
ActiveDirect to Air71 W3.7 A24 VWarm Side89 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
10
In Stock
1 : 415,81000 €
Box
Box
ActiveAir to Air58 W6.2 A12 VCold Side / Warm Side74 W-10°C ~ 51°C5.5 lbs (2.5 kg)230mm L x 122mm W x 146.2mm H
9
In Stock
1 : 565,55000 €
Box
Box
ActiveAir to Air102 W5.6 A24 VCold Side / Warm Side134 W-10°C ~ 50°C9.0 lbs (4.1 kg)300mm L x 152mm W x 160.9mm H
8
In Stock
1 : 724,32000 €
Box
Box
ActiveAir to Air143 W7.9 A24 VCold Side / Warm Side190 W-10°C ~ 48°C11.0 lbs (5.0 kg)300mm L x 153mm W x 166.4mm H
11
In Stock
1 : 888,75000 €
Box
Box
ActiveAir to Air193 W11.3 A24 VCold Side / Warm Side271 W-10°C ~ 48°C16 lbs (7.3 kg)400mm L x 153mm W x 178mm H
MFG_DA-045-xx-02-00-00_A
DA-045-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 48W
Laird Thermal Systems, Inc.
22
In Stock
1 : 266,25000 €
Box
Box
ActiveDirect to Air48 W6.1 A12 VWarm Side73 W-10°C ~ 46°C2.6 lbs (1.2 kg)160mm L x 122mm W x 86mm H
2
In Stock
1 : 460,35000 €
Box
Box
ActiveAir to Air71 W3.8 A24 VCold Side / Warm Side91 W-10°C ~ 48°C5.5 lbs (2.5 kg)230mm L x 122mm W x 151.7mm H
MFG_DA-034-xx-02-00-00
DA-034-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 34W
Laird Thermal Systems, Inc.
16
In Stock
1 : 248,42000 €
Box
Box
ActiveDirect to Air34 W2.6 A12 VWarm Side31 W-10°C ~ 46°C1.1 lbs (499.0 g)100mm L x 80mm W x 72mm H
7
In Stock
1 : 305,90000 €
Box
Box
ActiveAir to Air41 W6.3 A12 VCold Side / Warm Side76 W-10°C ~ 48°C4.0 lbs (1.8 kg)160mm L x 122mm W x 146.9mm H
5
In Stock
1 : 418,04000 €
Box
Box
ActiveAir to Air58 W3.1 A24 VCold Side / Warm Side74 W-10°C ~ 51°C5.5 lbs (2.5 kg)230mm L x 122mm W x 146.9mm H
PowerCool Series
DA-115-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 113W
Laird Thermal Systems, Inc.
13
In Stock
1 : 443,71000 €
Box
Box
ActiveDirect to Air113 W5.8 A24 VWarm Side139 W-10°C ~ 47°C6.4 lbs (2.9 kg)300mm L x 152mm W x 94mm H
0
In Stock
Check Lead Time
1 : 254,03000 €
Box
Box
ActiveAir to Air33 W3.5 A12 VCold Side / Warm Side42 W-10°C ~ 49°C2.0 lbs (907.2 g)120mm L x 102.2mm W x 124.3mm H
PowerCool Series
DA-075-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
1
In Stock
1 : 360,22000 €
Box
Box
ActiveDirect to Air71 W7.2 A12 VWarm Side86 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
PowerCool Series
DA-135-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 135W
Laird Thermal Systems, Inc.
1
In Stock
1 : 515,86000 €
Box
Box
ActiveDirect to Air135 W6.9 A24 VWarm Side166 W-10°C ~ 42°C6.4 lbs (2.9 kg)300mm L x 152mm W x 94mm H
0
In Stock
Check Lead Time
1 : 211,29000 €
Bulk
Bulk
ActiveAir to Air32 W3.7 A12 VCold Side / Warm Side44 W-10°C ~ 48°C3.1 lbs (1.4 kg)180mm L x 84mm W x 138mm H
Showing
of 34

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.