Thermoelectric, Peltier Assemblies

Results: 4
Heat Transfer Type
Air to AirDirect to Air
Power - Cooling
40 W50 W80 W
Current
3.9 A4 A4.2 A8 A
Voltage
12 V24 V
Fan Location
Cold Side / Warm SideWarm Side
Power - Input
50 W95 W115 W
Weight
1.8 lb (800.0 g)4.0 lbs (1.8 kg)7.9 lbs (3.6 kg)
Dimensions - Overall
120mm L x 102mm W x 80mm H160mm L x 122.4mm W x 147mm H203mm L x 155mm W x 152mm H
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
TEMA-AP-40-12
TEMA-AP-40-12
THERMOELECT ASSY DIRECT-AIR 40W
Wakefield-Vette
33
In Stock
1 : 97,26000 €
Box
Box
ActiveDirect to Air40 W3.9 A12 VWarm Side50 W-20°C ~ 60°C1.8 lb (800.0 g)120mm L x 102mm W x 80mm H
TEMA-AA-50-24
TEMA-AA-50-24
THERMOELECT ASSY AIR-AIR 50W
Wakefield-Vette
12
In Stock
1 : 179,42000 €
Box
Box
ActiveAir to Air50 W4 A24 VCold Side / Warm Side95 W-20°C ~ 60°C4.0 lbs (1.8 kg)160mm L x 122.4mm W x 147mm H
TEMA-AA-50-12
TEMA-AA-50-12
THERMOELECT ASSY AIR-AIR 50W
Wakefield-Vette
3
In Stock
1 : 179,42000 €
Box
Box
ActiveAir to Air50 W8 A12 VCold Side / Warm Side95 W-20°C ~ 60°C4.0 lbs (1.8 kg)160mm L x 122.4mm W x 147mm H
TEMA-AP-80-24
TEMA-AP-80-24
THERMOELECT ASSY DIRECT-AIR 80W
Wakefield-Vette
9
In Stock
1 : 353,92000 €
Box
Box
ActiveDirect to Air80 W4.2 A24 VWarm Side115 W-20°C ~ 60°C7.9 lbs (3.6 kg)203mm L x 155mm W x 152mm H
Showing
of 4

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.