Pads, Sheets

Results: 7
Product Status
ActiveObsolete
Usage
-TO-220TO-247
Outline
16.00mm x 11.40mm x 5.80mm21.50mm x 11.40mm x 5.80mm28.50mm x 17.50mm x 5.80mm
Thickness
0.0120" (0.305mm)0.0177" (0.450mm)0.0315" (0.800mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
0
In Stock
Check Lead Time
1 : 0,39000 €
Box
Box
ActiveTO-247Interface CapRectangular28.50mm x 17.50mm x 5.80mm0.0120" (0.305mm)Silicone--Gray-1.9W/m-K
0
In Stock
Check Lead Time
1 : 0,56000 €
Box
Box
ActiveTO-247Interface CapRectangular28.50mm x 17.50mm x 5.80mm0.0177" (0.450mm)Silicone--Gray-1.9W/m-K
0
In Stock
Check Lead Time
1 : 0,42000 €
Box
Box
ActiveTO-220Interface CapRectangular21.50mm x 11.40mm x 5.80mm0.0177" (0.450mm)Silicone--Gray-1.9W/m-K
0
In Stock
Check Lead Time
1 : 0,53000 €
Box
Box
ActiveTO-220Interface CapRectangular21.50mm x 11.40mm x 5.80mm0.0120" (0.305mm)Silicone--Gray-1.9W/m-K
THINC22-TO220-16-11.4-5.8-0
CP22-TO220-16-11.4-5.8-0.3
THERM PAD 16MMX11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
Check Lead Time
36 000 : 0,12248 €
Box
Box
ActiveTO-220Interface CapRectangular16.00mm x 11.40mm x 5.80mm0.0120" (0.305mm)Silicone--Gray-1.9W/m-K
THINC22-TO220-16-11.4-5.8-0.45
CP22-TO220-16-11.4-5.8-0.45
THERM PAD 16MMX11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
Check Lead Time
10 000 : 0,20975 €
Box
Box
ActiveTO-220Interface CapRectangular16.00mm x 11.40mm x 5.80mm0.0177" (0.450mm)Silicone--Gray-1.9W/m-K
THERM PAD 21.5X11.4MMX5.8MM GRAY
CP23-21.5-11.4-5.8-0.8
THERM PAD 21.5X11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
Obsolete
Box
Obsolete-Interface CapRectangular21.50mm x 11.40mm x 5.80mm0.0315" (0.800mm)Silicone--Gray-1.9W/m-K
Showing
of 7

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.