Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 849 In Stock | 1 : 2,12000 € Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.000" (25.40mm) | 2.0W @ 20°C | 1.50°C/W @ 200 LFM | 4.80°C/W | Aluminum | Black Anodized | |||
8 910 In Stock | 1 : 2,52000 € Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.500" (38.10mm) | 14.0W @ 70°C | 1.00°C/W @ 400 LFM | 3.90°C/W | Aluminum | Black Anodized | |||
4 546 In Stock | 1 : 3,00000 € Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.000" (50.80mm) | 8.0W @ 40°C | 1.00°C/W @ 300 LFM | 3.50°C/W | Aluminum | Black Anodized | |||
708 In Stock | 1 : 3,51000 € Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.00°C/W @ 200 LFM | 3.10°C/W | Aluminum | Black Anodized |