Heat Pipes, Vapor Chambers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attachment Method
Shape
Power - Cooling
Thermal Resistance
Wick Type
Length
Width
Height
Diameter
Operating Temperature
Features
Material
Platform
VC-106-70-3
VC-106-70-3
VAPOR CHAMBER RECT 3X70X106MM
Wakefield-Vette
69
In Stock
1 : 46,24000 €
Box
Box
Active
Vapor Chamber
Bolt On
Rectangular
150W
0.150°C/W
-
4.173" (106.00mm)
2.756" (70.00mm)
0.118" (3.00mm)
-
40°C ~ 140°C
-
-
Intel 2011 Narrow
120231
120231
HEAT PIPE FLAT 1.5X8.6X100MM
Wakefield-Vette
75
In Stock
1 : 13,59000 €
Bag
-
Bag
Active
Heat Pipe
Epoxy or Solder
Flat
25.0W @ 100mm
-
Sintered
3.937" (100.00mm)
0.339" (8.60mm)
0.059" (1.50mm)
-
-
-
Copper
-
Showing
of 2

Heat Pipes, Vapor Chambers


Thermal Heat Pipes or Vapor Chambers are devices that transfers heat between two interfaces with the liquid heating to a vapor on the hot interface and traveling to the cold interface and turning back to a liquid. The shapes are flat, rectangular, round, and square with power cooling, thermal resistance, and wick type being their identity.