Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
32
In Stock
1 : 245,48000 €
Box
Box
ActiveAir to Air20 W2.3 A12 VCold Side / Warm Side28 W-10°C ~ 52°C0.661 lb (299.82 g)80mm L x 62.2mm W x 104.5mm H
DA-044-12-02-00-00
DA-044-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 44W
Laird Thermal Systems, Inc.
82
In Stock
1 : 248,82000 €
Box
Box
ActiveDirect to Air44 W2.2 A24 VWarm Side53 W-10°C ~ 44°C1.3 lbs (589.7 g)120mm L x 100mm W x 73.8mm H
DA-014-12-02-00-00
DA-014-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 12W
Laird Thermal Systems, Inc.
42
In Stock
1 : 195,63000 €
Box
Box
ActiveDirect to Air12 W1.8 A12 VWarm Side22 W-10°C ~ 44°C0.441 lb (200.03 g)60mm L x 40mm W x 53mm H
DA-044-12-02-00-00
DA-044-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 42W
Laird Thermal Systems, Inc.
136
In Stock
1 : 236,62000 €
Box
Box
ActiveDirect to Air42 W3.8 A12 VWarm Side46 W-10°C ~ 46°C1.3 lbs (589.7 g)120mm L x 100mm W x 72mm H
MFG_DA-045-xx-02-00-00_A
DA-045-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 48W
Laird Thermal Systems, Inc.
48
In Stock
1 : 278,10000 €
Box
Box
ActiveDirect to Air48 W6.1 A12 VWarm Side73 W-10°C ~ 46°C2.6 lbs (1.2 kg)160mm L x 122mm W x 86mm H
PowerCool Series
DA-075-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
26
In Stock
1 : 377,03000 €
Box
Box
ActiveDirect to Air71 W3.7 A24 VWarm Side89 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
DA-024-24-02-00-00
DA-024-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
47
In Stock
1 : 232,31000 €
Bulk
Bulk
ActiveDirect to Air24 W2 A24 VWarm Side48 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 76.3mm H
52
In Stock
1 : 265,33000 €
Box
Box
ActiveAir to Air33 W3.5 A12 VCold Side / Warm Side42 W-10°C ~ 49°C2.0 lbs (907.2 g)120mm L x 102.2mm W x 124.3mm H
PowerCool Series
DA-045-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 45W
Laird Thermal Systems, Inc.
43
In Stock
1 : 319,99000 €
Box
Box
ActiveDirect to Air45 W2.5 A24 VWarm Side60 W-10°C ~ 50°C2.6 lbs (1.2 kg)160mm L x 122mm W x 86mm H
20
In Stock
1 : 357,63000 €
Box
Box
ActiveAir to Air39 W2.6 A24 VCold Side / Warm Side62 W-10°C ~ 52°C4.0 lbs (1.8 kg)160mm L x 122mm W x 146.3mm H
20
In Stock
1 : 590,72000 €
Box
Box
ActiveAir to Air102 W5.6 A24 VCold Side / Warm Side134 W-10°C ~ 50°C9.0 lbs (4.1 kg)300mm L x 152mm W x 160.9mm H
7
In Stock
1 : 756,56000 €
Box
Box
ActiveAir to Air143 W7.9 A24 VCold Side / Warm Side190 W-10°C ~ 48°C11.0 lbs (5.0 kg)300mm L x 153mm W x 166.4mm H
24
In Stock
1 : 928,31000 €
Box
Box
ActiveAir to Air193 W11.3 A24 VCold Side / Warm Side271 W-10°C ~ 48°C16 lbs (7.3 kg)400mm L x 153mm W x 178mm H
MFG_DA-034-xx-02-00-00
DA-034-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 34W
Laird Thermal Systems, Inc.
24
In Stock
1 : 259,48000 €
Box
Box
ActiveDirect to Air34 W2.6 A12 VWarm Side31 W-10°C ~ 46°C1.1 lbs (499.0 g)100mm L x 80mm W x 72mm H
MFG_DA-034-xx-02-00-00
DA-034-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 34W
Laird Thermal Systems, Inc.
13
In Stock
1 : 259,48000 €
Bulk
Bulk
ActiveDirect to Air34 W1.9 A24 VWarm Side46 W-10°C ~ 46°C0.992 lb (449.96 g)100mm L x 80mm W x 78.4mm H
18
In Stock
1 : 434,31000 €
Box
Box
ActiveAir to Air58 W6.2 A12 VCold Side / Warm Side74 W-10°C ~ 51°C5.5 lbs (2.5 kg)230mm L x 122mm W x 146.2mm H
PowerCool Series
DA-160-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 160W
Laird Thermal Systems, Inc.
1
In Stock
1 : 695,77000 €
Box
Box
ActiveDirect to Air160 W7.4 A24 VWarm Side178 W-10°C ~ 46°C7.7 lbs (3.5 kg)300mm L x 152mm W x 100mm H
9
In Stock
1 : 319,52000 €
Box
Box
ActiveAir to Air41 W6.3 A12 VCold Side / Warm Side76 W-10°C ~ 48°C4.0 lbs (1.8 kg)160mm L x 122mm W x 146.9mm H
PowerCool Series
DA-075-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
8
In Stock
1 : 376,25000 €
Box
Box
ActiveDirect to Air71 W7.2 A12 VWarm Side86 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
6
In Stock
1 : 436,65000 €
Box
Box
ActiveAir to Air58 W3.1 A24 VCold Side / Warm Side74 W-10°C ~ 51°C5.5 lbs (2.5 kg)230mm L x 122mm W x 146.9mm H
PowerCool Series
DA-115-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 113W
Laird Thermal Systems, Inc.
18
In Stock
1 : 463,46000 €
Box
Box
ActiveDirect to Air113 W5.8 A24 VWarm Side139 W-10°C ~ 47°C6.4 lbs (2.9 kg)300mm L x 152mm W x 94mm H
17
In Stock
1 : 480,84000 €
Box
Box
ActiveAir to Air71 W3.8 A24 VCold Side / Warm Side91 W-10°C ~ 48°C5.5 lbs (2.5 kg)230mm L x 122mm W x 151.7mm H
PowerCool Series
DA-135-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 135W
Laird Thermal Systems, Inc.
4
In Stock
1 : 538,82000 €
Box
Box
ActiveDirect to Air135 W6.9 A24 VWarm Side166 W-10°C ~ 42°C6.4 lbs (2.9 kg)300mm L x 152mm W x 94mm H
MFG_DA-024-12-02-00-00
DA-024-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
24
In Stock
1 : 228,08000 €
Box
Box
ActiveDirect to Air24 W2.4 A12 VWarm Side29 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 69mm H
0
In Stock
1 : 220,70000 €
Bulk
Bulk
ActiveAir to Air32 W3.7 A12 VCold Side / Warm Side44 W-10°C ~ 48°C3.1 lbs (1.4 kg)180mm L x 84mm W x 138mm H
Showing
1 - 25
of 34

Thermal - Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.