Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
1 129 840
In Stock
1 923 000
Factory
1 : 0,41000 €
Bulk
Bulk
ActivePC Test Point, Miniature0.040" (1.02mm) Hole DiameterBlack0.100" Dia x 0.180" L (2.54mm x 4.57mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
5011
5011
PC TEST POINT MULTIPURPOSE BLACK
Keystone Electronics
430 932
In Stock
1 : 0,41000 €
Bulk
Bulk
ActivePC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterBlack0.125" Dia x 0.320" L (3.18mm x 8.13mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).