Alligator, Crocodile, Heavy Duty Clips

Results: 6
Type
AlligatorHeavy Duty, 3 Sided Jaw
Jaw Opening
0.440" (11.18mm)0.500" (12.70mm) 1/2"
Current Rating (Amps)
10 A20 A
Material
CopperSteel
Plating
-Zinc
Length
2.000" (50.80mm) 2"2.280" (57.90mm)
Ratings
-AA59466-007AA59466-013
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Jaw Opening
Voltage - Rated
Current Rating (Amps)
Material
Plating
Material - Insulation
Insulation
Color
Length
Termination
Quantity
Ratings
BU-55
BU-55
GATOR CLIP STEEL NON-INSUL 10A
Mueller Electric Co
7 815
In Stock
1 : 0,91000 €
Bulk
Bulk
ActiveAlligator0.440" (11.18mm)-10 ASteelZinc-Non-InsulatedNatural2.000" (50.80mm) 2"Crimp or Screw1 Piece-
BU-48B
BU-48B
HD CLIP STEEL NON-INSULATED 10A
Mueller Electric Co
5 236
In Stock
9 086
Factory
1 : 1,15000 €
Bulk
Bulk
ActiveHeavy Duty, 3 Sided Jaw0.500" (12.70mm) 1/2"-10 ASteelZinc-Non-InsulatedNatural2.000" (50.80mm) 2"Crimp or Screw1 Piece-
BU-48C
BU-48C
HD CLIP COPPER NON-INSULATED 20A
Mueller Electric Co
6 335
In Stock
9 728
Factory
1 : 1,48000 €
Bulk
Bulk
ActiveHeavy Duty, 3 Sided Jaw0.500" (12.70mm) 1/2"-20 ACopper--Non-InsulatedNatural2.000" (50.80mm) 2"Crimp or Screw1 PieceAA59466-007
BU-51C
BU-51C
GATOR CLIP COPPER NON-INSUL 20A
Mueller Electric Co
723
In Stock
3 476
Factory
1 : 2,25000 €
Bulk
Bulk
ActiveAlligator0.500" (12.70mm) 1/2"-20 ACopper--Non-InsulatedNatural2.280" (57.90mm)Crimp or Screw1 Piece-
BU-50C
BU-50C
GATOR CLIP COPPER NON-INSUL 20A
Mueller Electric Co
325
In Stock
4 056
Factory
1 : 3,08000 €
Bulk
Bulk
ActiveAlligator0.500" (12.70mm) 1/2"-20 ACopper--Non-InsulatedNatural2.280" (57.90mm)Crimp or Screw1 PieceAA59466-013
BU-48B2E
BU-48B2E
HD CLIP STEEL NON-INSULATED 10A
Mueller Electric Co
0
In Stock
13 302
Factory
Check Lead Time
1 : 1,02000 €
Bulk
Bulk
ActiveHeavy Duty, 3 Sided Jaw0.500" (12.70mm) 1/2"-10 ASteelZinc-Non-InsulatedNatural2.000" (50.80mm) 2"Crimp or Screw1 Piece-
Showing
of 6

Alligator, Crocodile, Heavy Duty Clips


Alligator, Crocodile, and Heavy-Duty Test Clips are most often used between an electronic circuit and a measurement device, providing a temporary electrical connection. Items in this family are spring loaded and contain two jaws with serrated teeth. The types are alligator, battery terminal clamp, bus bar clip, clamp, crocodile, dolphin, geophone, heavy duty, Kelvin, Pee-Wee, and telecom.