Multimeters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
2831E
2831E
DMM BENCH 4 1/2 DIGIT TRUE RMS
B&K Precision
66
In Stock
1 : 461,62000 €
Box
Box
Active
Bench
Digital (DMM)
4.5
VFD, Dual
20000
Voltage, Current, Resistance, Frequency
Continuity, dB, Diode Test
Data Logging (USB), Hold, Min/Max
Auto
True RMS
CAT I 1000V, CAT II 300V
2831C
2831C
DMM BENCH 3 1/2 DIGIT TRUE RMS
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Bench
Digital (DMM)
3.5
LED
2000
Voltage, Current, Resistance
Continuity, Diode Test
-
-
True RMS
-
BK2831D
2831D
DMM BENCH 4 1/2 DIGIT TRUE RMS
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Bench
Digital (DMM)
4.5
LED
20000
Voltage, Current, Resistance, Frequency
Continuity, Diode Test
Hold, Min/Max
Manual
True RMS
-
Showing
of 3

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.