Turret Connectors

Results: 4
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Number of Turrets
Length - Above Board
Length - Below Flange
Length - Overall
Mounting Type
Termination
Flange Diameter
Diameter - Turret Head
Staking Side OD
Staking Side ID
Mounting Hole Diameter
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
Insulation
999
In Stock
1 : 1,15000 €
Bulk
Bulk
Active
Double End, Pin
Single
0.135" (3.43mm)
0.650" (16.51mm)
0.785" (19.94mm)
Through Hole
Press-Fit, Knurled, Wire Wrap
0.063" (1.60mm)
0.053" (1.35mm)
-
-
0.056" (1.42mm)
-
Brass Alloy
Gold
10.0µin (0.25µm)
Non-Insulated
967
In Stock
1 : 1,31000 €
Bulk
Bulk
Active
Double End, Pin
Single
0.135" (3.43mm)
0.650" (16.51mm)
0.785" (19.94mm)
Through Hole
Press-Fit, Knurled, Wire Wrap
0.063" (1.60mm)
0.053" (1.35mm)
-
-
0.056" (1.42mm)
-
Brass Alloy
Gold
20.0µin (0.51µm)
Non-Insulated
0
In Stock
Check Lead Time
1 000 : 0,50174 €
Bulk
Bulk
Active
Double End, Pin
Single
0.135" (3.43mm)
0.650" (16.51mm)
0.785" (19.94mm)
Through Hole
Press-Fit, Knurled, Wire Wrap
0.063" (1.60mm)
0.053" (1.35mm)
-
-
0.056" (1.42mm)
-
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
Non-Insulated
0
In Stock
Check Lead Time
1 000 : 0,50174 €
Bulk
Bulk
Active
Double End, Pin
Single
0.135" (3.43mm)
0.650" (16.51mm)
0.785" (19.94mm)
Through Hole
Press-Fit, Knurled, Wire Wrap
0.063" (1.60mm)
0.053" (1.35mm)
-
-
0.056" (1.42mm)
-
Brass Alloy
Tin
200.0µin (5.08µm)
Non-Insulated
Showing
of 4

Turret Connectors


Turret connectors contain one or more circular flanges arranged around a center post for making solder connections, wire wrap connections or a test point. The turret has an overall length ranging from 0.123” (3.12mm) to 6.090” (154.69mm) with through hole or panel mount types.