Ring Connectors

Results: 76
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
CircularD-Shaped
Stud/Tab Size
1 Stud1/4 Stud3/8 Stud4 Stud5 Stud5/16 Stud6 Stud8 Stud10 Stud-M10 StudM6 Stud
Thickness
0.030" (0.76mm)0.031" (0.79mm)0.033" (0.84mm)0.039" (0.99mm)0.048" (1.22mm)0.057" (1.45mm)0.070" (1.78mm)0.136" (3.45mm)-
Width - Outer Edges
0.218" (5.54mm)0.250" (6.35mm)0.281" (7.14mm)0.312" (7.92mm)0.343" (8.71mm)0.375" (9.53mm)0.406" (10.31mm)0.465" (11.81mm)0.468" (11.89mm)0.469" (11.91mm)0.500" (12.70mm)0.531" (13.49mm)0.562" (14.27mm)0.591" (15.00mm)
Length - Overall
0.449" (11.40mm)0.480" (12.19mm)0.574" (14.58mm)0.621" (15.77mm)0.636" (16.15mm)0.739" (18.77mm)0.765" (19.43mm)0.855" (21.72mm)0.933" (23.70mm)0.949" (24.10mm)0.995" (25.27mm)1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Angled
Wire Gauge
1/0 AWG2 AWG4 AWG6 AWG8 AWG10-12 AWG14-16 AWG16-22 AWG300-350MCM (kcmil)
Features
-Brazed Seam, High Temperature, Serrated TerminationBrazed Seam, Serrated TerminationSerrated Termination
Color
-Orange
Contact Material
CopperNickel
Contact Finish
-GoldNickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
76Results
Applied FiltersRemove All

Showing
of 76
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
323062
323062
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
32 777
In Stock
1 : 0,66000 €
Bulk
Bulk
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
321884
321884
CONN RING CIRC 16-22AWG #4 CRIMP
TE Connectivity AMP Connectors
2 833
In Stock
1 : 1,41000 €
Bulk
Bulk
ActiveCircular4 Stud0.030" (0.76mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
322335
322335
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
30 715
In Stock
1 : 1,67000 €
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
321896
321896
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
2 748
In Stock
1 : 1,80000 €
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.312" (7.92mm)0.621" (15.77mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
8-323680-2
2-323680-5
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
6 874
In Stock
1 : 3,15000 €
Cut Tape (CT)
2 500 : 1,99997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.739" (18.77mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
328822
328822
CONN RING CIRC 8AWG #10 CRIMP
TE Connectivity AMP Connectors
400
In Stock
1 : 3,40000 €
Bulk
Bulk
ActiveCircular10 Stud0.048" (1.22mm)0.406" (10.31mm)0.949" (24.10mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
323683
323683
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
4 686
In Stock
1 : 3,91000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)1.004" (25.50mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
322798
322798
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
19 398
In Stock
1 : 0,62000 €
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)0.574" (14.58mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
322797
322797
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
7 672
In Stock
1 : 0,65000 €
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
322799
322799
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
2 022
In Stock
1 : 0,66000 €
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.281" (7.14mm)0.574" (14.58mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
322694
322694
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
4 608
In Stock
1 : 0,75000 €
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
2-322796-1
2-322796-1
CONN RING CIRC 16-22AWG #4 CRIMP
TE Connectivity AMP Connectors
1 503
In Stock
1 : 0,82000 €
Bulk
Bulk
ActiveCircular4 Stud0.031" (0.79mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
323062
2-323062-2
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
5 525
In Stock
1 : 1,04000 €
Cut Tape (CT)
2 500 : 0,65286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
x-321889
2-321889-3
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
22 542
In Stock
1 : 1,12000 €
Cut Tape (CT)
5 000 : 1,33653 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.030" (0.76mm)0.281" (7.14mm)0.574" (14.58mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
323063
323063
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
5 771
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)1.004" (25.50mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
323165
323165
CONN RING CIRC 8AWG #10 CRIMP
TE Connectivity AMP Connectors
6 383
In Stock
1 : 1,30000 €
Bulk
Bulk
ActiveCircular10 Stud0.048" (1.22mm)0.406" (10.31mm)0.949" (24.10mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
322733
322733
CONN RING CIRC 14-16AWG #1/4
TE Connectivity AMP Connectors
8 310
In Stock
1 : 1,34000 €
Bulk
Bulk
ActiveCircular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)0.855" (21.72mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
321890
321890
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
897
In Stock
1 : 1,40000 €
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.281" (7.14mm)0.574" (14.58mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
321885
321885
CONN RING CIRC 16-22AWG #5 CRIMP
TE Connectivity AMP Connectors
1 602
In Stock
1 : 1,56000 €
Bulk
Bulk
ActiveCircular5 Stud0.030" (0.76mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
323169
323169
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
6 468
In Stock
1 : 1,66000 €
Bulk
Bulk
ActiveCircular10 Stud0.057" (1.45mm)0.468" (11.89mm)1.168" (29.67mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
323061
323061
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
350
In Stock
1 : 1,94000 €
Bulk
Bulk
ActiveCircular8 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperNickel
322340
322340
CONN RING CIRC 14-16AWG #5/16
TE Connectivity AMP Connectors
203
In Stock
1 : 2,56000 €
Bulk
Bulk
ActiveCircular5/16 Stud0.030" (0.76mm)0.468" (11.89mm)0.855" (21.72mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
Solistrand Strato-Therm Series
134462-1
CONN RING CIRC 2AWG M6 CRIMP
TE Connectivity AMP Connectors
267
In Stock
1 : 9,24000 €
Bulk
Bulk
ActiveCircularM6 Stud0.070" (1.78mm)0.626" (15.90mm)1.575" (40.00mm)Free Hanging (In-Line)Crimp2 AWGNon-Insulated--CopperNickel
321884
2-321884-2
CONN RING CIRC 16-22AWG #4 CRIMP
TE Connectivity AMP Connectors
4 949
In Stock
1 : 1,63000 €
Cut Tape (CT)
5 000 : 1,00755 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular4 Stud0.030" (0.76mm)0.218" (5.54mm)0.449" (11.40mm)Free Hanging (In-Line)Crimp16-22 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
322334
322334
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
761
In Stock
1 : 1,67000 €
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, High Temperature, Serrated TerminationOrangeNickel-
Showing
of 76

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.