Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
18 380
In Stock
1 : 0,39000 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
21 153
In Stock
1 : 0,46000 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
3 632
In Stock
1 : 0,45000 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
1 741
In Stock
1 : 0,47000 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
1 000
In Stock
1 : 1,18000 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 0,63612 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 0,63612 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 0,65115 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : 0,65844 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 0,67332 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 0,70443 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : 0,71844 €
Bulk
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : 0,71931 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : 0,74203 €
Bulk
Bulk
ActiveStandard TailSolder0.397" (10.08mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold10.0µin (0.25µm)
0
In Stock
Active
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold10.0µin (0.25µm)
Showing
of 15

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.