Foil Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Foil Crimp Area | Length - Overall | Wire Gauge | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|
9 972 In Stock | 1 : 0,71000 € Bulk | Bulk | Active | Double Face | 0.408" x 0.454" (10.36mm x 12.80mm) | 0.768" (19.51mm) | 10-12 AWG | Nickel | |||
20 119 In Stock | 1 : 1,14000 € Bulk | Bulk | Active | Barrel | 0.454" x 0.708" (11.53mm x 17.98mm) | 0.989" (25.12mm) | 14-16 AWG | Nickel | |||
985 In Stock | 1 : 1,16000 € Bulk | Bulk | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Nickel | |||
6 198 In Stock | 1 : 1,17000 € Bulk | Bulk | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Nickel | |||
100 In Stock | 1 : 4,69000 € Box | Box | Active | Double Face, Slotted | 0.454" x 0.708" (11.53mm x 17.98mm) | 1.068" (27.13mm) | 10-12 AWG | Tin | |||
0 In Stock Check Lead Time | 1 : 0,73000 € Bulk | Bulk | Active | Double Face | 0.408" x 0.454" (10.36mm x 12.80mm) | 0.768" (19.51mm) | 10-12 AWG | Tin |