Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0,42000 € | 12 500 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4235-0-00-15-00-00-03-0-ND | 4235 | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) | - | 0.100" (2.54mm) | - | 0.110" (2.79mm) | 0.040" (1.02mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,43000 € | 1 850 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-6418-0-00-15-00-00-03-0-ND | 6418 | Bulk | Active | PC Pin | Single End, Nail Head | 0.022" (0.56mm) | - | 0.087" (2.21mm) | - | 0.093" (2.36mm) | 0.039" (0.99mm) | 0.026" (0.66mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,44000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4751-0-00-15-00-00-03-0-ND | 4751 | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) | - | 0.198" (5.03mm) | - | 0.213" (5.41mm) | 0.040" (1.02mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,44000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4527-0-00-80-00-00-03-0-ND | 4527 | Bulk | Active | PC Pin | Single End, Nail Head | 0.080" (2.03mm) | - | 0.090" (2.29mm) | - | 0.110" (2.79mm) | 0.120" (3.05mm) | 0.084" (2.13mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | ||
0,44000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4381-0-00-15-00-00-03-0-ND | 4381 | Bulk | Active | PC Pin | Single End, Nail Head | 0.040" (1.02mm) | - | 0.090" (2.29mm) | - | 0.110" (2.79mm) | 0.078" (1.98mm) | 0.044" (1.12mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,46000 € | 17 500 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4443-0-00-15-00-00-03-0-ND | 4443 | Bulk | Active | PC Pin | Single End, Nail Head | 0.040" (1.02mm) | - | 0.180" (4.57mm) | - | 0.200" (5.08mm) | 0.070" (1.78mm) | 0.044" (1.12mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,47000 € | 17 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-5987-0-00-15-00-00-03-0-ND | 5987 | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.300" (7.62mm) | - | 0.315" (8.00mm) | 0.041" (1.04mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,48000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-5037-0-00-15-00-00-03-0-ND | 5037 | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.285" (7.24mm) | 0.040" (1.02mm) | 0.345" (8.76mm) | 0.047" (1.19mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,50000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4434-0-00-15-00-00-03-0-ND | 4434 | Bulk | Active | PC Pin | Single End, Nail Head | 0.039" (0.99mm) Dia | - | 0.089" (2.26mm) | - | 0.134" (3.40mm) | 0.100" (2.54mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,52000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-6087-0-00-15-00-00-03-0-ND | 6087 | Bulk | Active | PC Pin | Single End | 0.051" (1.30mm) Dia | - | 0.346" (8.79mm) | - | 0.366" (9.30mm) | 0.075" (1.91mm) | 0.055" (1.40mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,52000 € | 2 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-5037-1-00-15-00-00-03-0-ND | 5037 | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | 0.020" (0.51mm) Dia | 0.385" (9.78mm) | 0.040" (1.02mm) | 0.445" (11.30mm) | 0.047" (1.19mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
0,75000 € | 1 500 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4942-0-01-80-00-00-03-0-ND | 4942 | Bulk | Active | PC Pin | Wire | 0.093" (2.36mm) | 0.072" (1.83mm) | 0.570" (14.48mm) | 0.165" (4.19mm) | 0.735" (18.67mm) | 0.110" (2.79mm) | 0.090" (2.29mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | ||
0,86000 € | 1 000 - Immediate | Mill-Max Manufacturing Corp. | Mill-Max Manufacturing Corp. | 1 | 54-4886-0-00-80-00-00-03-0-ND | 4886 | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) | - | 0.550" (13.97mm) | - | 0.575" (14.61mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.