PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727 In Stock | 1 : 2,76000 € Bulk | Bulk | Active | PC Pin | Wire | - | - | 0.512" (13.00mm) | 0.732" (18.60mm) | 1.244" (31.60mm) | 0.355" (9.02mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Copper Alloy | Tin | - | |||
447 In Stock | 1 : 2,76000 € Bulk | Bulk | Active | PC Pin | Wire | - | - | 0.355" (9.02mm) | 0.732" (18.60mm) | 1.244" (31.60mm) | 0.355" (9.02mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Copper Alloy | Tin | - | |||
341 In Stock | 1 : 2,76000 € Bulk | Bulk | Active | PC Pin | Wire | - | - | 0.394" (10.00mm) | 0.732" (18.60mm) | 1.126" (28.60mm) | 0.355" (9.02mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Copper Alloy | Tin | - | |||
206 In Stock | 1 : 2,76000 € Bulk | Bulk | Active | PC Pin | Wire | - | - | 0.433" (11.00mm) | 0.732" (18.60mm) | 1.165" (29.60mm) | 0.355" (9.02mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Copper Alloy | Tin | - |