Wire to Board

Results: 3
Manufacturer
METZ CONNECT USA Inc.TE Connectivity AMP Connectors
Series
-Termi-Blok, Buchanan
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
14
Pitch
0.150" (3.81mm)-
Current
9 A12 A
Wire Gauge
16-24 AWG16-28 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Spring Cage, Tension Clamp
Features
Board GuidePush Button Actuated
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
SM99S01VBNN00G7
SM99S01VBNN00G7
TERM BLOCK 1POS SIDE ENTRY SMD
METZ CONNECT USA Inc.
15 126
In Stock
1 : 1,13000 €
Cut Tape (CT)
1 000 : 0,38525 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
-
Horizontal with Board
9 A
300 V
16-24 AWG
Surface Mount
Screwless - Spring Cage, Tension Clamp
Push Button Actuated
Black
SM99S01VBNN04G7
SM99S01VBNN04G7
TERM BLOCK 1POS SIDE ENTRY SMD
METZ CONNECT USA Inc.
3 191
In Stock
1 : 1,13000 €
Cut Tape (CT)
1 000 : 0,32368 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
-
Horizontal with Board
9 A
300 V
16-24 AWG
Surface Mount
Screwless - Spring Cage, Tension Clamp
Push Button Actuated
Red
2383945-4
2383945-4
TERMI-BLOK SMD MOUNT 180_4P_3.81
TE Connectivity AMP Connectors
780
In Stock
1 : 3,17000 €
Cut Tape (CT)
300 : 3,09123 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.150" (3.81mm)
Horizontal with Board
12 A
300 V
16-28 AWG
Surface Mount
Screw - Rising Cage Clamp
Board Guide
Black
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.