Panel Mount

Results: 9
Manufacturer
Phoenix ContactWAGO Corporation
Series
-COMBICON DFK-MCCOMBICON DFK-MSTBCOMBICON DFK-PC
Packaging
BagBulk
Front Panel Wire Connection
Header, Male PinsPush In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to PanelPush In Clamp - Wire Entry 90° to PanelQuick Connect - 0.110" (2.80mm), Solder Eyelet
Width
0.867" (22.01mm)1.167" (29.63mm)1.317" (33.44mm)1.600" (40.64mm)1.767" (44.87mm)1.890" (48.00mm)2.067" (52.49mm)2.367" (60.11mm)2.592" (65.84mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)0.039 ~ 0.118" (1.0 ~ 3.0mm)-
Positions Per Level
234581012
Panel Mount Type
2 Piece, Snap Lock - Front FlangeChassis, PanelScrew Mount - Front Flange
Pitch
0.150" (3.81mm)0.200" (5.08mm)0.400" (10.16mm)0.472" (12.00mm)
Voltage - UL
300 V600 V
Current - UL
8 A15 A55 A
Wire Gauge
6-20 AWG12-20 AWG-
Color
BlackGreen
Features
Lock OpeningPush Button ActuatedThreaded Mating LockThreaded Mating Lock, Shield Connection Front Side
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
1829345
1829345
TERM BLK HEADER 2POS GREEN
Phoenix Contact
303
In Stock
1 : 3,14000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet0.867" (22.01mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)2Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
862-504
862-504
4-CONDUCTOR CHASSIS-MOUNT TERMIN
WAGO Corporation
2 174
In Stock
1 : 3,89000 €
Bag
-
Bag
ActivePush In Clamp - Wire Entry 90° to PanelPush In Clamp - Wire Entry 90° to Panel1.890" (48.00mm)-4Chassis, Panel0.472" (12.00mm)--12-20 AWGBlackPush Button Actuated1
0707264
0707264
TERM BLK HEADER 4POS GREEN
Phoenix Contact
191
In Stock
1 : 4,74000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.600" (40.64mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)4Screw Mount - Front Flange0.200" (5.08mm)300 V15 A-GreenLock Opening1
1829361
1829361
TERM BLK HEADER 4POS GREEN
Phoenix Contact
1 033
In Stock
350
Factory
1 : 4,53000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.167" (29.63mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)4Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
1829374
1829374
TERM BLK HEADER 5POS GREEN
Phoenix Contact
130
In Stock
1 : 5,61000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.317" (33.44mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)5Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
1827596
1827596
TERM BLK HEADER 8POS GREEN
Phoenix Contact
163
In Stock
1 : 7,53000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet1.767" (44.87mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)8Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
1829439
1829439
TERM BLK HEADER 12POS GREEN
Phoenix Contact
112
In Stock
1 : 10,51000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet2.367" (60.11mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)12Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
1829413
1829413
TERM BLK HEADER 10POS GREEN
Phoenix Contact
136
In Stock
1 : 8,99000 €
Bulk
Bulk
ActiveHeader, Male PinsQuick Connect - 0.110" (2.80mm), Solder Eyelet2.067" (52.49mm)0.020 ~ 0.157" (0.5 ~ 4.0mm)10Screw Mount - Front Flange0.150" (3.81mm)300 V8 A-GreenThreaded Mating Lock1
1703467
1703467
TERM BLK HEADER 3POS GREEN
Phoenix Contact
25
In Stock
20
Factory
1 : 14,61000 €
Bulk
Bulk
ActiveHeader, Male PinsBolt/Screw Clamp - Wire Entry Parallel to Panel2.592" (65.84mm)0.039 ~ 0.118" (1.0 ~ 3.0mm)32 Piece, Snap Lock - Front Flange0.400" (10.16mm)600 V55 A6-20 AWGGreenThreaded Mating Lock, Shield Connection Front Side1
Showing
of 9

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.