Interface Modules

Results: 2
Product Status
ActiveObsolete
Process Side Connection
-Terminal Blocks - Screw Connection
Control Side Connection
-Rectangular, Male
Control Side Cable Retainer
-Latches
Features
-Fuses, Knife Disconnect, LED
Voltage - Rated
24VDC-
Operating Temperature
-20°C ~ 50°C-
Width
2.146" (54.50mm)-
Wire Gauge
16-26 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
UM-FLK14/SI/LA/PTS/8IM/PLC
2306993
UM-FLK14/SI/LA/PTS/8IM/PLC
Phoenix Contact
0
In Stock
Check Lead Time
1 : 291,79000 €
Bulk
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches14Fuses, Knife Disconnect, LED24VDC1 A-20°C ~ 50°C-2.146" (54.50mm)16-26 AWG
UM-PRO 72 PROFIL L13 64CM S780
2202307
UM-PRO 72 PROFIL L13 64CM S780
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete-----------
Showing
of 2

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.