Headers, Plugs and Sockets

Results: 8
Number of Positions
234567812
Positions Per Level
234567812
Wire Gauge or Range - mm²
0.13-1.31mm²0.13-1.5mm²
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691361100002
691361100002
TERM BLOCK PLUG 2POS STR 3.5MM
Würth Elektronik
4 166
In Stock
1 : 1,36000 €
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100003
691361100003
TERM BLOCK PLUG 3POS STR 3.5MM
Würth Elektronik
3 136
In Stock
1 : 1,76000 €
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100004
691361100004
TERM BLOCK PLUG 4POS STR 3.5MM
Würth Elektronik
6 456
In Stock
1 : 2,03000 €
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100005
691361100005
TERM BLOCK PLUG 5POS STR 3.5MM
Würth Elektronik
1 580
In Stock
1 : 2,70000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100006
691361100006
TERM BLOCK PLUG 6POS STR 3.5MM
Würth Elektronik
629
In Stock
1 : 3,52000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100008
691361100008
TERM BLOCK PLUG 8POS STR 3.5MM
Würth Elektronik
759
In Stock
1 : 4,33000 €
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
691361100007
691361100007
3.50 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
86
In Stock
1 : 4,30000 €
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
-
691361100012
691361100012
3.50 MM TERMINAL BLOCK PLUG, VER
Würth Elektronik
18
In Stock
1 : 7,28000 €
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.31mm²
Green
-40°C ~ 105°C
-
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.