Headers, Plugs and Sockets

Results: 8
Number of Positions
234567812
Positions Per Level
234567812
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691321100003
691321100003
TERM BLOCK HDR 3POS VERT 3.5MM
Würth Elektronik
5 588
In Stock
1 : 0,67000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100002
691321100002
TERM BLOCK HDR 2POS VERT 3.5MM
Würth Elektronik
8 535
In Stock
1 : 0,41000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100005
691321100005
TERM BLOCK HDR 5POS VERT 3.5MM
Würth Elektronik
1 586
In Stock
1 : 1,08000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100006
691321100006
TERM BLOCK HDR 6POS VERT 3.5MM
Würth Elektronik
2 268
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100008
691321100008
TERM BLOCK HDR 8POS VERT 3.5MM
Würth Elektronik
571
In Stock
1 : 1,36000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100004
691321100004
TERM BLOCK HDR 4POS VERT 3.5MM
Würth Elektronik
647
In Stock
1 : 0,81000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100012
691321100012
3.50 MM TERMINAL BLOCK HEADER, V
Würth Elektronik
100
In Stock
1 : 2,10000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100007
691321100007
3.50 MM TERMINAL BLOCK HEADER, V
Würth Elektronik
0
In Stock
Check Lead Time
1 : 1,33000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.