Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1840191
1840191
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
51
In Stock
1 : 1,58000 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840159
1840159
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
42
In Stock
1 : 4,23000 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840188
TERM BLOCK PLUG 3POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : 2,17000 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
3
3
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840175
TERM BLOCK PLUG 4POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 2,24960 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840162
TERM BLOCK PLUG 5POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 2,59940 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840146
TERM BLOCK PLUG 7POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 3,26680 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
7
7
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840120
TERM BLOCK PLUG 9POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 4,16480 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
9
9
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840133
1840133
TERM BLOCK PLUG 8POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 4,55840 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
8
8
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840094
TERM BLOCK PLUG 12POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 5,15160 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
12
12
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
1840094
1840117
TERM BLOCK PLUG 10POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 5,28740 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
10
10
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.