Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803565
TERM BLOCK HDR 16POS 3.81MM
Phoenix Contact
317
In Stock
1 : 5,80000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1830541
TERM BLOCK HDR 32POS 3.81MM
Phoenix Contact
48
In Stock
1 : 16,85000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1858028
TERM BLOCK PLUG 16POS 3.81MM
Phoenix Contact
39
In Stock
1 : 22,35000 €
Bulk
Bulk
Active
Plug, Male Pins
16
16
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1827415
TERM BLOCK HDR 16POS 3.81MM
Phoenix Contact
52
In Stock
1 : 7,06000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.150" (3.81mm)
45°
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1803413
TERM BLOCK HDR 16POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : 5,80000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1843211
TERM BLOCK HDR 32POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : 16,85000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1847877
TERM BLOCK HDR 32POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 15,62880 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
MFG_18003XX.JPG
TERM BLOCK HDR 32POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 17,13680 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.