Headers, Plugs and Sockets

Results: 2
Series
WR-TBL Series 3211WR-TBL Series 3611
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-26 AWG-
Wire Gauge or Range - mm²
0.13-1.5mm²-
Contact Mating Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691321100005
691321100005
TERM BLOCK HDR 5POS VERT 3.5MM
Würth Elektronik
1 116
In Stock
1 : 1,10000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691361100005
691361100005
TERM BLOCK PLUG 5POS STR 3.5MM
Würth Elektronik
1 652
In Stock
1 : 2,74000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.13-1.5mm²
Green
-40°C ~ 105°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.