Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 181 In Stock | 1 : 1,65000 € Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
40 401 In Stock 85 400 Factory | 1 : 1,68000 € Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
13 110 In Stock 31 500 Factory | 1 : 1,74000 € Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
2 981 In Stock 50 850 Factory | 1 : 2,28000 € Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
4 554 In Stock 62 100 Factory | 1 : 7,40000 € Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |