NTC Thermistors

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance in Ohms @ 25°C
4.7k10k47k100k
Resistance Tolerance
±1%±3%±5%
B Value Tolerance
±1%±3%-
B25/50
3380K3940K4050K4250K
B25/85
3435K3980K4108K4311K
B25/100
3455K4000K4131K4334K
Operating Temperature
-55°C ~ 125°C-40°C ~ 150°C-40°C ~ 155°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
0402 (1005 Metric)
B57232V5103F360
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
55 979
In Stock
1 : 0,14000 €
Cut Tape (CT)
10 000 : 0,04013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%-3380K-3435K3455K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57254V5104F360
THERM NTC 100KOHM 4250K 0402
EPCOS - TDK Electronics
59 236
In Stock
1 : 0,14000 €
Cut Tape (CT)
10 000 : 0,04013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100k±1%±1%-4250K-4311K4334K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57251V5103J060
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
37 262
In Stock
1 : 0,14000 €
Cut Tape (CT)
10 000 : 0,04049 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±5%±3%-3380K-3980K4000K-40°C ~ 155°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57256V5473F360
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
29 675
In Stock
1 : 0,14000 €
Cut Tape (CT)
10 000 : 0,04013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47k±1%±1%-4050K-4108K4131K-55°C ~ 125°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57232V5103J360
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
9 714
In Stock
1 : 0,12000 €
Cut Tape (CT)
10 000 : 0,03326 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±5%--3380K-3435K3455K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57251V5472J060
THERM NTC 4.7KOHM 3940K 0402
EPCOS - TDK Electronics
10 000
In Stock
1 : 0,14000 €
Cut Tape (CT)
10 000 : 0,04049 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7k±5%±3%-3940K-3980K4000K-40°C ~ 155°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57254V5104J360
THERM NTC 100KOHM 4250K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10 000 : 0,03326 €
Tape & Reel (TR)
Tape & Reel (TR)
Active100k±5%±1%-4250K-4311K4334K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57256V5473J360
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10 000 : 0,03326 €
Tape & Reel (TR)
Tape & Reel (TR)
Active47k±5%±1%-4050K-4108K4131K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57232V5103H360
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10 000 : 0,03579 €
Tape & Reel (TR)
Tape & Reel (TR)
Active10k±3%±1%-3380K-3435K3455K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57254V5104H360
THERM NTC 100KOHM 4250K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10 000 : 0,03579 €
Tape & Reel (TR)
Tape & Reel (TR)
Active100k±3%±1%-4250K-4311K4334K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
0402 (1005 Metric)
B57256V5473H360
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10 000 : 0,03579 €
Tape & Reel (TR)
Tape & Reel (TR)
Active47k±3%±1%-4050K-4108K4131K-40°C ~ 150°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
THERMISTOR NTC 100KOHM 4250K
B57251V5103H260
THERMISTOR NTC 100KOHM 4250K
EPCOS - TDK Electronics
0
In Stock
Active
Tape & Reel (TR)
Active100k±1%±1%-4250K-4311K4334K-55°C ~ 125°C150 mW-Surface MountAutomotiveAEC-Q2000402 (1005 Metric)
Showing
of 12

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.