Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3 828
In Stock
9 000
Factory
1 : 6,91000 €
Cut Tape (CT)
3 000 : 3,63279 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local-55°C ~ 150°C-I²C/SMBus1.8V ~ 5.5V16 bStandby Mode, Shutdown Mode, One-Shot, Programmable Limit±0.1°C (±0.3°C)-20°C ~ 50°C (-55°C ~ 150°C)-55°C ~ 150°C (TA)Surface Mount6-UFBGA, DSBGA6-DSBGA (1.49x0.95)
AS6221-AWLT-S
AS6221-AWLT-S
AS6221-AWLT-S WLP LF T&R
ams OSRAM
647
In Stock
1 : 2,03000 €
Cut Tape (CT)
500 : 0,90286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital-40°C ~ 125°C-I²C2V ~ 3.6V16 bStandby Mode, Sleep Mode±0.09°C20°C ~ 42°C-40°C ~ 125°CSurface Mount6-UFBGA, WLCSP6-WLCSP (1.5x1.03)
Showing
1 - 2
of 2

Temperature Sensors - Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.