Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
36 yd clear
63-1/2"X36YD
TAPE ELECTRICAL CLR 1/2"X 36YDS
3M
479
In Stock
1 : 58,61000 €
Bulk
Bulk
ActiveElectricalAcrylicPTFE (Polytetrafluoroethylene)0.0020" (2.0 mils, 0.051mm)--0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsClearInsulating, High Temperature311°F (155°C)
63-1/4"X36YD
63-1/4"X36YD
TAPE ELECT TRANS/GRY 1/4"X 36YDS
3M
11
In Stock
1 : 33,91000 €
Bulk
Bulk
ActiveElectricalAcrylicPTFE (Polytetrafluoroethylene)0.0020" (2.0 mils, 0.051mm)--0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsTranslucent - GrayElectrically Insulating-
36 yd clear
63-3/4"X36YD
TAPE ELECTRICAL CLR 3/4"X 36YDS
3M
0
In Stock
1 : 85,74000 €
Bulk
Bulk
ActiveElectricalAcrylicPTFE (Polytetrafluoroethylene)0.0020" (2.0 mils, 0.051mm)--0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsClearInsulating, High Temperature311°F (155°C)
63-1X36YD
63-1"X36YD
TAPE ELECTRICAL CLEAR 1"X 36YDS
3M
1
In Stock
1 : 109,53000 €
Bulk
Bulk
ActiveElectricalAcrylicPTFE (Polytetrafluoroethylene)0.0020" (2.0 mils, 0.051mm)--1.00" (25.40mm)108' (32.9m) 36 ydsClearInsulating, High Temperature311°F (155°C)
Showing
1 - 4
of 4

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.