Tantalum - Polymer Capacitors

Results: 45
Stocking Options
Environmental Options
Media
Marketplace Product
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
19 995
In Stock
1 : 1,40000 €
Cut Tape (CT)
3 000 : 0,72435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
16 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
2 667
In Stock
1 : 1,73000 €
Cut Tape (CT)
2 000 : 0,55339 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
3 137
In Stock
1 : 2,06000 €
Cut Tape (CT)
3 000 : 0,66452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 µF
±20%
35 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
-
D2
-
General Purpose
3 035
In Stock
1 : 2,59000 €
Cut Tape (CT)
3 000 : 0,87051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
25TQC100MD3
16TQC220MD3
CAP TANT POLY 220UF 16V 2917
Panasonic Electronic Components
4 795
In Stock
1 : 3,01000 €
Cut Tape (CT)
2 500 : 1,13470 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
Molded
50mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
2 276
In Stock
1 : 3,39000 €
Cut Tape (CT)
2 500 : 1,21296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
25 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
25TQC100MD3
25TQC100MD3
CAP TANT POLY 100UF 25V 2917
Panasonic Electronic Components
1 687
In Stock
1 : 3,49000 €
Cut Tape (CT)
2 500 : 1,26561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
POSCAP-TQC-Series-7343
16TQC100MYF
CAP TANT POLY 100UF 16V 2917
Panasonic Electronic Components
106 479
In Stock
1 : 3,64000 €
Cut Tape (CT)
3 000 : 1,21640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
Molded
50mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
20TQC100MYF
20TQC100MYF
CAP TANT POLY 100UF 20V 2917
Panasonic Electronic Components
2 131
In Stock
1 : 3,82000 €
Cut Tape (CT)
2 500 : 1,28692 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
20 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.114" (2.90mm)
-
D3L
-
General Purpose
POSCAP-TQC-Series-7343
16TQC150MYF
CAP TANT POLY 150UF 16V 2917
Panasonic Electronic Components
3 534
In Stock
1 : 5,52000 €
Cut Tape (CT)
2 500 : 2,17880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
16 V
Molded
50mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
2 161
In Stock
1 : 1,31000 €
Cut Tape (CT)
3 000 : 0,67902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
16 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
25 954
In Stock
1 : 1,68000 €
Cut Tape (CT)
2 000 : 0,44492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
1 944
In Stock
1 : 1,68000 €
Cut Tape (CT)
2 000 : 0,53205 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
Molded
150mOhm @ 100kHz
-55°C ~ 150°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
933
In Stock
1 : 1,76000 €
Cut Tape (CT)
2 000 : 0,56518 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
9 112
In Stock
1 : 1,90000 €
Cut Tape (CT)
3 000 : 0,60187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
20 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
-
D15
-
General Purpose
8 900
In Stock
1 : 2,15000 €
Cut Tape (CT)
3 000 : 0,68956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
20 V
Molded
80mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
3 124
In Stock
1 : 2,19000 €
Cut Tape (CT)
3 000 : 0,71223 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
Molded
120mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
-
D2
-
General Purpose
17 549
In Stock
1 : 2,25000 €
Cut Tape (CT)
3 000 : 1,28212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
20 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
4 794
In Stock
1 : 2,28000 €
Cut Tape (CT)
2 000 : 0,77289 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
20 V
Molded
80mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
6 181
In Stock
1 : 2,32000 €
Cut Tape (CT)
3 000 : 0,76288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
4 463
In Stock
1 : 1,13000 €
Cut Tape (CT)
3 000 : 0,52659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
-
907
In Stock
1 : 1,35000 €
Cut Tape (CT)
2 000 : 0,52106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
-
4 652
In Stock
1 : 1,55000 €
Cut Tape (CT)
2 000 : 0,48638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
21 222
In Stock
1 : 1,61000 €
Cut Tape (CT)
2 000 : 0,47263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
9 401
In Stock
1 : 1,70000 €
Cut Tape (CT)
3 000 : 0,58096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
25 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
-
D15
-
General Purpose
Showing
of 45

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.