Showing
1 - 25
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Features
Failure Rate
246 653
In Stock
1 : 0,54000 €
Cut Tape (CT)
2 000 : 0,12804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4.7 µF±20%10 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-XGeneral Purpose-
626 231
In Stock
1 : 0,77000 €
Cut Tape (CT)
3 000 : 0,18233 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 µF±20%10 VMolded--55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)-ZGeneral Purpose-
2 931
In Stock
1 : 0,73000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete0.15 µF±20%20 VMolded--55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.047" (1.20mm)-PGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%6.3 VConformal Coated--55°C ~ 85°C-Through HoleRadial0.177" Dia (4.50mm)0.276" (7.00mm)0.098" (2.50mm)FGeneral Purpose-
ECS-F1CE225K
ECS-F1CE225K
CAP TANT 2.2UF 20% 16V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete2.2 µF±20%16 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.138" Dia (3.50mm)0.217" (5.50mm)0.098" (2.50mm)CGeneral Purpose-
ECS-F1HE475K
ECS-F1HE475K
CAP TANT 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete4.7 µF±20%50 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.217" Dia (5.50mm)0.374" (9.50mm)0.098" (2.50mm)IGeneral Purpose-
ECS-F1HE335K
ECS-F1HE335K
CAP TANT 3.3UF 20% 50V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete3.3 µF±20%50 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.205" Dia (5.20mm)0.335" (8.50mm)0.098" (2.50mm)HGeneral Purpose-
ECS-F1HE155K
ECS-F1HE155K
CAP TANT 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±20%50 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.177" Dia (4.50mm)0.276" (7.00mm)0.098" (2.50mm)FGeneral Purpose-
ECS-F1VE685K
ECS-F1VE685K
CAP TANT 6.8UF 20% 35V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete6.8 µF±20%35 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.205" Dia (5.20mm)0.335" (8.50mm)0.098" (2.50mm)HGeneral Purpose-
ECS-F1VE155K
ECS-F1VE155K
CAP TANT 1.5UF 20% 35V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±20%35 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.138" Dia (3.50mm)0.217" (5.50mm)0.098" (2.50mm)CGeneral Purpose-
ECS-F1EE336
ECS-F1EE336
CAP TANT 33UF 20% 25V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%25 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.295" Dia (7.50mm)0.492" (12.50mm)0.197" (5.00mm)KGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete10 µF±20%25 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.205" Dia (5.20mm)0.335" (8.50mm)0.098" (2.50mm)HGeneral Purpose-
ECS-F1EE475K
ECS-F1EE475K
CAP TANT 4.7UF 20% 25V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete4.7 µF±20%25 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.157" Dia (4.00mm)0.276" (7.00mm)0.098" (2.50mm)EGeneral Purpose-
ECS-F1EE225K
ECS-F1EE225K
CAP TANT 2.2UF 20% 25V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete2.2 µF±20%25 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.138" Dia (3.50mm)0.217" (5.50mm)0.098" (2.50mm)CGeneral Purpose-
ECS-F1CE686
ECS-F1CE686
CAP TANT 68UF 20% 16V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete68 µF±20%16 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.295" Dia (7.50mm)0.492" (12.50mm)0.197" (5.00mm)KGeneral Purpose-
ECS-F1CE476
ECS-F1CE476
CAP TANT 47UF 20% 16V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete47 µF±20%16 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.236" Dia (6.00mm)0.433" (11.00mm)0.098" (2.50mm)JGeneral Purpose-
ECS-F1AE107
ECS-F1AE107
CAP TANT 100UF 20% 10V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.295" Dia (7.50mm)0.492" (12.50mm)0.197" (5.00mm)KGeneral Purpose-
ECS-F1AE686
ECS-F1AE686
CAP TANT 68UF 20% 10V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete68 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.236" Dia (6.00mm)0.433" (11.00mm)0.098" (2.50mm)JGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete47 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.217" Dia (5.50mm)0.374" (9.50mm)0.098" (2.50mm)IGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete33 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.205" Dia (5.20mm)0.335" (8.50mm)0.098" (2.50mm)HGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete22 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.185" Dia (4.70mm)0.315" (8.00mm)0.098" (2.50mm)GGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete15 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.177" Dia (4.50mm)0.276" (7.00mm)0.098" (2.50mm)FGeneral Purpose-
0
In Stock
Obsolete
Bulk
Obsolete10 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.157" Dia (4.00mm)0.276" (7.00mm)0.098" (2.50mm)EGeneral Purpose-
ECS-F1AE225K
ECS-F1AE225K
CAP TANT 2.2UF 20% 10V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete2.2 µF±20%10 VConformal Coated--55°C ~ 105°C-Through HoleRadial0.130" Dia (3.30mm)0.217" (5.50mm)0.098" (2.50mm)BGeneral Purpose-
ECS-F0JE157
ECS-F0JE157
CAP TANT 150UF 20% 6.3V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete150 µF±20%6.3 VConformal Coated--55°C ~ 85°C-Through HoleRadial0.295" Dia (7.50mm)0.492" (12.50mm)0.197" (5.00mm)KGeneral Purpose-
Showing
1 - 25
of 91

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.