MEC Switches Tactile Switches

Results: 112
Series
-5GDualmec™ 6CMultimec® 3Multimec® 4Multimec® 5Ultramec™6C
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Circuit
-DPST-NOSPDTSPST-NO
Switch Function
-Off-MomOn-Mom
Contact Rating @ Voltage
0.05A @ 24VDC-
Actuator Type
-Plunger for CapStandard
Mounting Type
-Surface MountThrough HoleThrough Hole, Right Angle
Actuator Height off PCB, Vertical
2.50mm3.50mm6.40mm8.00mm8.40mm9.50mm10.40mm12.00mm15.00mm-
Actuator Length, Right Angle
4.85mm-
Actuator Orientation
-Side ActuatedTop Actuated
Termination Style
-Gull WingJ LeadPC Pin
Outline
8.00mm x 8.00mm10.00mm x 10.00mm10.10mm x 10.10mm-
Illumination
-IlluminatedNon-Illuminated
Illumination Type, Color
-LED, BlueLED, GreenLED, Green/RedLED, RedLED, WhiteLED, Yellow
Illumination Voltage (Nominal)
2 VDC2.0, 2.1 VDC2.0, 2.2 VDC2.1 VDC2.2 VDC2.3 VDC3.05 VDC3.3 VDC3.35 VDC-
Operating Force
200gf255gf300gf350gf357gf370gf550gf650gf-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Sealed - Flux Protection
Operating Temperature
-40°C ~ 115°C-40°C ~ 160°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
112Results
Applied FiltersRemove All

Showing
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5ETH935
5ETH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
61 761
In Stock
1 : 1,56000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CSH9
3CSH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
8 911
In Stock
1 : 1,62000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FSH9
3FSH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
107 183
In Stock
1 : 2,30000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CSH9
3CSH9R
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
26 240
In Stock
1 : 2,37000 €
Cut Tape (CT)
500 : 1,74254 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ETH9-08
3ETH9-08.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
43 182
In Stock
1 : 2,58000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FSH9
3FSH9R
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
89 688
In Stock
1 : 2,70000 €
Cut Tape (CT)
250 : 1,98488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3CTH9
3CTH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
48 967
In Stock
1 : 2,99000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5ESH920
5ESH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
26 542
In Stock
1 : 3,13000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5ESH935
5ESH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
20 062
In Stock
1 : 3,13000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5ESH965
5ESH965
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
9 642
In Stock
1 : 3,13000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
650gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9
3ESH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
9 674
In Stock
1 : 3,15000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
-
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FTH9
3FTH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
51 018
In Stock
1 : 3,18000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
10.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935
5GTH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
20 799
In Stock
1 : 3,22000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH935
5GSH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
15 041
In Stock
1 : 3,22000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH920
5GTH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
7 020
In Stock
1 : 3,22000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH920
5GSH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
3 454
In Stock
1 : 3,22000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3FTH9RAS
3FTH9RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
91 344
In Stock
1 : 3,32000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
-
Side Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-08.0
3ESH9-08.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
25 613
In Stock
1 : 3,74000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-09.5
3ESH9-09.5
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4 121
In Stock
1 : 3,74000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ESH9-15.0
3ESH9-15.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2 829
In Stock
1 : 3,74000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
15.00mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ExL9-10.4
3ETH9-10.4
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
25 638
In Stock
1 : 3,76000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
10.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ETH9-12.0
3ETH9-12.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
12 602
In Stock
1 : 3,76000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
12.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ETH9
3ETH9-15.0
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
9 928
In Stock
1 : 3,76000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
15.00mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935RAS
5GTH935RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
3 039
In Stock
1 : 4,96000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
4.85mm
Side Actuated
PC Pin
10.00mm x 10.00mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93522
5GTH93522
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
21 878
In Stock
1 : 6,11000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 112

MEC Switches Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.