Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3342 Series
TL3342F160QG/TR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
190 237
In Stock
1 : 0,61000 €
Cut Tape (CT)
4 000 : 0,35051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--160gf---20°C ~ 70°C
TL3342 Series
TL3342F260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
40 901
In Stock
1 : 0,61000 €
Cut Tape (CT)
4 000 : 0,35051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--260gf---20°C ~ 70°C
TL3342 Series
TL3342F450QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
9 559
In Stock
1 : 0,68000 €
Cut Tape (CT)
4 000 : 0,39107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--450gf---20°C ~ 70°C
SWITCH TACT SPST-NO 50MA 12V
TL3342AF160QG
SWITCH TACT SPST-NO 50MA 12V
E-Switch
0
In Stock
Check Lead Time
6 000 : 0,22834 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount--Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--160gf---20°C ~ 70°C
TL3342 Series
TL3342F500QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
12 000 : 0,35687 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--500gf---20°C ~ 70°C
TL3342 Series
TL3342F320QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
4 000 : 0,39107 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.54mm-Top ActuatedGull Wing4.90mm x 4.90mmNon-Illuminated--320gf---20°C ~ 70°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.