Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 268 In Stock | 1 : 0,76000 € Cut Tape (CT) 2 500 : 0,42100 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | Gull Wing | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | Gull Wing | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | Board Guide | -20°C ~ 70°C |