Tactile Switches

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
180gf250gf400gf
Operating Temperature
-40°C ~ 90°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS815
PTS815 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
77 038
In Stock
1 : 0,20000 €
Cut Tape (CT)
3 000 : 0,11588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--180gfIP40--20°C ~ 70°C
PTS815-SJK-250-SMTR-LFS
PTS815 SJK 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
29 477
In Stock
1 : 0,20000 €
Cut Tape (CT)
3 000 : 0,11588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--250gfIP40--20°C ~ 70°C
PTS815
PTS815 SJG 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
38 001
In Stock
1 : 0,26000 €
Cut Tape (CT)
3 000 : 0,15015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--400gfIP40--40°C ~ 90°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.