Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 321 In Stock | 1 : 0,29000 € Cut Tape (CT) 8 500 : 0,16332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
32 756 In Stock | 1 : 0,30000 € Cut Tape (CT) 8 500 : 0,16429 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 330gf | - | - | -40°C ~ 85°C | |||
0 In Stock | 17 000 : 0,15243 € Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C | |||
0 In Stock | 17 000 : 0,15243 € Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C |