Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3305 Series
TL3305CF160QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
11 978
In Stock
1 : 0,20000 €
Cut Tape (CT)
1 000 : 0,12274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount7.00mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--160gf---20°C ~ 70°C
PTS 647 SN50 SMTR2 LFS
PTS 647 SN50 SMTR2 LFS
TACT 4.5 X 4.5, 5.0 MM H, 1.0N,
C&K
630 428
In Stock
1 : 0,20000 €
Cut Tape (CT)
1 500 : 0,12074 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--100gfIP40--20°C ~ 70°C
KXT Series
KXT 311 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
34 411
In Stock
1 : 0,28000 €
Cut Tape (CT)
8 500 : 0,13282 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--100gf---40°C ~ 85°C
Showing
1 - 3
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.