Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3305 Series
TL3305AF160QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
152 696
In Stock
1 : 0,21000 €
Cut Tape (CT)
2 000 : 0,12479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--160gf---20°C ~ 70°C
TL3305 Series
TL3305AF260QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
216 906
In Stock
1 : 0,21000 €
Cut Tape (CT)
2 000 : 0,12479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--260gf---20°C ~ 70°C
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
744 335
In Stock
1 : 0,28000 €
Cut Tape (CT)
1 000 : 0,16720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf-Blue Actuator-20°C ~ 85°C
PTS 647 SM38 SMTR2 LFS
PTS 647 SM38 SMTR2 LFS
TACT 4.5 X 4.5, 3.8 MM H, 1.8N,
C&K
170 888
In Stock
1 : 0,21000 €
Cut Tape (CT)
2 000 : 0,12637 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--180gfIP40--20°C ~ 70°C
Showing
1 - 4
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.