Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
760390014
760390014
TRANSFORMER 475UH SMD
Würth Elektronik
112 203
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 200 : 1,24023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--3125Vrms475µH @ 10kHz10kHz-40°C ~ 125°CSurface Mount0.265" L x 0.281" W (6.73mm x 7.14mm)0.170" (4.32mm)0.265" L x 0.395" W (6.73mm x 10.05mm)
760390014
760390012
TRANSFORMER 475UH SMD
Würth Elektronik
141 182
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 200 : 1,24023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--3125Vrms475µH @ 10kHz10kHz-40°C ~ 125°CSurface Mount0.265" L x 0.281" W (6.73mm x 7.14mm)0.170" (4.32mm)0.265" L x 0.395" W (6.73mm x 10.05mm)
760390014
760390013
TRANSFORMER 475UH SMD
Würth Elektronik
96 370
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 200 : 1,24023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--3125Vrms475µH @ 10kHz10kHz-40°C ~ 125°CSurface Mount0.265" L x 0.281" W (6.73mm x 7.14mm)0.170" (4.32mm)0.265" L x 0.395" W (6.73mm x 10.05mm)
760390015
760390015
TRANSFORMER 475UH SMD
Würth Elektronik
89 686
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 200 : 1,24023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--3125Vrms475µH @ 10kHz10kHz-40°C ~ 125°CSurface Mount0.265" L x 0.281" W (6.73mm x 7.14mm)0.170" (4.32mm)0.265" L x 0.395" W (6.73mm x 10.05mm)
760390014
760390011
TRANSFORMER 1MH SMD
Würth Elektronik
25 681
In Stock
1 : 1,98000 €
Cut Tape (CT)
1 200 : 1,24023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--1500Vrms1mH @ 10kHz10kHz-40°C ~ 125°CSurface Mount0.265" L x 0.281" W (6.73mm x 7.14mm)0.170" (4.32mm)0.265" L x 0.395" W (6.73mm x 10.05mm)
27 836
In Stock
1 : 3,39000 €
Cut Tape (CT)
500 : 2,51066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--5000Vrms340µH @ 100kHz--40°C ~ 125°CSurface Mount0.360" L x 0.315" W (9.14mm x 8.00mm)0.305" (7.75mm)0.360" L x 0.500" W (9.14mm x 12.70mm)
25 532
In Stock
1 : 3,39000 €
Cut Tape (CT)
500 : 2,51066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--5000Vrms340µH @ 100kHz--40°C ~ 125°CSurface Mount0.360" L x 0.315" W (9.14mm x 8.00mm)0.305" (7.75mm)0.360" L x 0.500" W (9.14mm x 12.70mm)
13 339
In Stock
1 : 3,39000 €
Cut Tape (CT)
500 : 2,51066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--5000Vrms340µH @ 100kHz--40°C ~ 125°CSurface Mount0.360" L x 0.315" W (9.14mm x 8.00mm)0.305" (7.75mm)0.360" L x 0.500" W (9.14mm x 12.70mm)
15 396
In Stock
1 : 3,39000 €
Cut Tape (CT)
500 : 2,51066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull ConvertersSN6501Texas Instruments--5000Vrms340µH @ 100kHz--40°C ~ 125°CSurface Mount0.360" L x 0.315" W (9.14mm x 8.00mm)0.305" (7.75mm)0.360" L x 0.500" W (9.14mm x 12.70mm)
Showing
1 - 9
of 9

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.