On-On Rocker Switches

Results: 8 780
Manufacturer
Adam TechAPEM Inc.BulginC&KCarling TechnologiesCIT Relay and SwitchCW IndustriesE-SwitchElectroswitchGrayhill Inc.Honeywell Sensing and Productivity SolutionsLittelfuse/Commercial Vehicle Products
Series
-1500155015601M11MS1S20002600300300A400
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
-Panel Mount, FlangePanel Mount, Snap-InPanel Mount, Snap-In, Right AnglePanel Mount, Threaded Body with NutSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Circuit
3PDT4PDT-DPDTDPSTSPDTSPST + SPDTSPST
Current Rating (Amps)
50mA (AC/DC)100mA (AC/DC)250mA (DC)0.4VA (AC/DC)0.4VA (DC)0.4VA (DC), 15A (DC)0.4VA (DC), 20A (DC)400mA (DC)0.5VA (AC/DC)500mA (AC/DC)1A (AC)1A (DC)
Voltage Rating - AC
20 V28 V48 V120 V125 V250 V277 V
Voltage Rating - DC
3 V6 V12 V14 V18 V20 V24 V28 V30 V48 V125 V
Actuator Type
-Actuator Arm, Cap Required - IlluminatedActuator Arm, Cap RequiredConcave (Curved) - IlluminatedConcave (Curved)Concave (Standard V) - IlluminatedConcave (Standard V)Convex (Reverse V) - IlluminatedConvex (Reverse V)Flat - IlluminatedFlatLocking - IlluminatedLockingOval
Color - Actuator/Cap
-BisqueBlackBlack, BlueBlack, GreenBlack, OrangeBlack, RedBlack, WhiteBlack, YellowBlueBrownClear (Amber, Green Filter/Diffuser)
Actuator Marking
- =-BumpDotFAN ON - FAN AUTO, VerticalFast - Slow, VerticalHI LOHazard Warning, StandbyHigh Beam - Low Beam, HorizontalHigh Beam - Low Beam, VerticalHigh Beam - Master Light , HorizontalHigh Beam - Master Light , Vertical
Illumination Type, Color
-Fluorescent, GreenIncandescentIncandescent, AmberIncandescent, Amber/AmberIncandescent, Amber/Amber/LED, AmberIncandescent, Amber/ClearIncandescent, Amber/GreenIncandescent, Amber/LED, AmberIncandescent, Amber/RedIncandescent, Amber/WhiteIncandescent, Amber/Yellow
Illumination Voltage (Nominal)
1.7, 2 VDC1.85 VDC1.9 VDC2 VDC2.0, 2.2 VDC2.0, 2.25 VDC2.1 VDC2.1, 2.25 VDC2.2 VDC2.25 VDC2.4 VDC2.8 VDC
Termination Style
-IWTSPC PinQuick Connect - 0.062" (1.5mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Quick ConnectSMD (SMT) TabScrew TerminalSolder LugSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-Dust ProofIP42IP54 - Dust Protected, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water ResistantIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIP69K - Dust Tight, High Temp Water Jets, WaterproofSplash Proof
Features
3 Switches-AntimicrobialAntimicrobial, Two-Tone RockerDiode Protection for LEDEpoxy PottedEpoxy Sealed TerminalsGuardLow Temperature LubricantPolarizedPolarized, Terminal BarriersPositive Detent
Panel Cutout Dimensions
-Circular - 11.90mm DiaCircular - 12.20mm DiaCircular - 15.00mm DiaCircular - 18.00mm DiaCircular - 18.20mm DiaCircular - 20.00mm DiaCircular - 20.20mm DiaCircular - 22.00mm DiaRectangular - 12.70mm x 12.40mmRectangular - 12.78mm x 12.52mmRectangular - 13.14mm x 7.20mm
Operating Temperature
-54°C ~ 71°C-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 65°C-30°C ~ 85°C-25°C ~ 55°C-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 105°C-20°C ~ 125°C-20°C ~ 50°C-20°C ~ 55°C
Approval Agency
-BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDECECE, CSA, UKCA, ULCE, cULusCE, cULus, TUVCSA, CE, UL, VDECSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDECSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDECSA, NF, UL, VDECSA, ULCSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
8 780Results
Applied FiltersRemove All

Showing
of 8 780
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4022-1600
GRS-4022-1600
SWITCH ROCKER DPDT 16A 125V
CW Industries
1 044
In Stock
1 : 1,49000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-20°C ~ 105°C-
GRS-4022-0013
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
8 519
In Stock
1 : 1,63000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-20°C ~ 105°C-
GW12LCP
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1 731
In Stock
1 210
Factory
1 : 3,27000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
GW12RCP
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1 167
In Stock
1 385
Factory
1 : 3,27000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VConcave (Curved)RedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°CCSA, UL
400UDP1R1BLKM2RE
400UDP1R1BLKM2RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
2 542
In Stock
1 : 3,54000 €
Tube
Tube
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VConcave (Curved)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
300SP1J1BLKM6QE
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
2 158
In Stock
1 : 3,54000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
300SP1J1BLKM7QE
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
2 225
In Stock
1 : 3,68000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
300AWSP1J1M6QE
300AWSP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
633
In Stock
1 : 4,11000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC PinIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals--30°C ~ 85°C-
400BWMSP Series
400BWMSP1R2BLKSM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
9 548
In Stock
1 : 5,05000 €
Cut Tape (CT)
450 : 3,41322 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount, Right AngleSPDTOn-On3A (AC/DC)120 V28 VConcave (Curved)BlackNo Marking--SMD (SMT) TabIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals--30°C ~ 85°C-
AS36S010010
AS36S010010
SWITCH ROCKER SPDT 4A 125V
APEM Inc.
720
In Stock
1 : 6,76000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On4A (AC)125 V-Concave (Standard V)BlackNo Marking--Solder Lug-Epoxy Sealed TerminalsRectangular - 18.65mm x 8.90mm-40°C ~ 85°CUL
D501J12S2AHQA
D501J12S2AHQA
SWITCH ROCKER SPDT 10A 125V
C&K
665
In Stock
1 : 7,55000 €
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleSPDTOn-On10A (AC)125 V-Concave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-30°C ~ 65°CcULus
7101J1AQE2
7101J1AQE2
SWITCH ROCKER SPDT 5A 120V
C&K
968
In Stock
1 : 10,70000 €
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed TerminalsRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
7101J1V3QE2
7101J1V3QE2
SWITCH ROCKER SPDT 5A 120V
C&K
4 127
In Stock
1 : 11,36000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed TerminalsRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
SWITCH ROCKER SPDT E SERIES
E101J1AV2QE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
6 847
In Stock
1 : 11,43000 €
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On7.5A (AC/DC)125 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Sealed - Flux ProtectionRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
SWITCH ROCKER SPDT E SERIES
E101J1AV2BE2
SWITCH ROCKER SPDT 0.4VA 20V
C&K
2 057
In Stock
1 : 11,51000 €
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)20 V20 VConcave (Standard V)BlackNo Marking--PC Pin-Sealed - Flux ProtectionRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
749
In Stock
1 : 11,55000 €
Bulk
Bulk
ActivePanel Mount, Threaded Body with NutSPDTOn-On3A (AC)125 V-Concave (Curved)BlackNo Marking--Solder Lug--Circular - 11.90mm Dia-20°C ~ 80°C-
GRS-2012-2000
GRS-2012-2000
SWITCH ROCKER SPDT 16A 125V
CW Industries
5 670
In Stock
1 : 0,94000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 28.58mm x 13.97mm-20°C ~ 105°C-
GRS-2012-2009
GRS-2012-2009
SWITCH ROCKER SPDT 16A 125V
CW Industries
1 023
In Stock
1 : 0,94000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-Concave (Curved)RedNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 28.58mm x 13.97mm-20°C ~ 105°C-
GRS-4012-1600
GRS-4012-1600
SWITCH ROCKER SPDT 16A 125V
CW Industries
4 550
In Stock
1 : 0,99000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-20°C ~ 105°C-
GRS-4012-0047
GRS-4012-0047
SWITCH ROCKER SPDT 16A 125V
CW Industries
800
In Stock
1 : 1,17000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-20°C ~ 105°C-
RR113C1100
RR113C1100
SWITCH ROCKER SPDT 16A 125V
E-Switch
9 565
In Stock
1 : 1,25000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-RoundBlackNo Marking--Quick Connect - 0.187" (4.7mm)--Circular - 20.00mm Dia-20°C ~ 105°CcUL, VDE, UL
SRB23A2BBBNN
SRB23A2BBBNN
SWITCH ROCKER SPDT 10A 125V
ZF Electronics
6 625
In Stock
1 : 1,39000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On10A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.10mm x 12.90mm-20°C ~ 65°C-
RA41G31100
RA41G31100
SWITCH ROCKER DPDT 10A 125V
E-Switch
378
In Stock
1 : 1,41000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On10A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 22.00mm x 19.20mm-20°C ~ 105°CcUL, UL
RB143D1100
RB143D1100
SWITCH ROCKER SPDT 20A 125V
E-Switch
2 918
In Stock
1 : 1,44000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On20A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 65°CcULus
T8550VBAAA
T8550VBAAA
SWITCH ROCKER SPST 10A 277V
Bulgin
1 914
In Stock
1 : 1,53000 €
-
-
ActivePanel Mount, Snap-InSPSTOn-On10A (AC)277 V-Concave (Curved)----Solder Lug----CSA, UL
Showing
of 8 780

On-On Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.