DPST-NO Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 994 In Stock | 1 : 1,66000 € Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
222 In Stock | 1 : 10,99000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
2 048 In Stock | 1 : 1,66000 € Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Plunger | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1 861 In Stock | 1 : 1,66000 € Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1 182 In Stock | 1 : 1,66000 € Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
5 377 In Stock | 1 : 2,23000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
980 In Stock | 1 : 2,63000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | DPST-NO | Off-Mom | 16A (AC) | 125 V | - | Round, Button | No Marking | Green | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | PVC Cap and Frame | Circular - 25.00mm Dia | -20°C ~ 105°C | |||
1 534 In Stock | 1 : 4,84000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
359 In Stock | 1 : 7,00000 € Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPST-NO | Off-Mom | 12mA (DC) | - | 12 V | Square, Button | No Marking | Clear | LED, Green/Red | 1.95, 2 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
49 In Stock 120 Factory | 1 : 179,14000 € Bulk | Bulk | Active | Free Hanging | Standard | DPST-NO | Off-Mom | 2A (AC/DC) | 125 V | 30 V | Round, Button | No Marking | - | - | - | Wire Leads | - | - | - | -10°C ~ 40°C | |||
4 616 In Stock | 1 : 2,61000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 16A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.00mm | -20°C ~ 65°C | |||
165 In Stock | 1 : 5,00000 € Bulk | - | Bulk | Active | Surface Mount | Standard | DPST-NO | Off-Mom | 17A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | SMD (SMT) Tab | - | Lockable | - | 0°C ~ 65°C | ||
511 In Stock | 1 : 5,41000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 10A (AC/DC) | 125 V | 28 V | Round, Button | No Marking | Red | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | |||
1 997 In Stock | 1 : 7,21000 € Bulk | Bulk | Active | Panel Mount, Rear | Standard | DPST-NO | Off-Mom | 1A (AC/DC) | 120 V | 28 V | Round, Plunger | Power Symbol | Black | - | - | Solder Lug | - | Sealed | Circular - 4.95mm Dia | -30°C ~ 85°C | |||
984 In Stock | 1 : 9,37000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 12A (AC) | 250 V | - | Rectangular, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.30mm x 12.90mm | - | |||
185 In Stock | 1 : 10,83000 € Bulk | Bulk | Active | Through Hole | Standard | DPST-NO | Off-Mom | 1A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
429 In Stock | 1 : 12,04000 € Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | DPST-NO | Off-Mom | 16A (AC) | 250 V | - | Round, Button | No Marking | Red | - | - | Quick Connect - 0.250" (6.3mm) | IP40 | - | Circular - 25.00mm Dia | - | |||
178 In Stock | 1 : 34,74000 € Bulk | Bulk | Active | Panel Mount, Rear | Anti-Vandal | DPST-NO | Off-Mom | 12A (AC) | 250 V | - | Round, Button | No Marking | Silver | - | - | Quick Connect - 0.187" (4.7mm) | IP66 - Dust Tight, Water Resistant | - | Circular - 19.20mm Dia | - | |||
419 In Stock | 1 : 7,58000 € Tray | Tray | Active | Through Hole | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 80°C | |||
500 In Stock | 1 : 8,14000 € Tray | Tray | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 80°C | |||
192 In Stock | 1 : 11,51000 € Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO | Off-Mom | 200mA (AC/DC) | 60 V | 50 V | Square, Button | No Marking | Red | LED, Red | 1.9 VDC | PC Pin | IP40 | - | Circular - 8.00mm Dia | -25°C ~ 60°C | |||
1 545 In Stock 4 800 Factory | 1 : 9,06000 € Bulk | Bulk | Active | Through Hole | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | - | -20°C ~ 80°C | |||
200 In Stock | 1 : 12,91000 € Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO | Off-On | 200mA (AC/DC) | 60 V | 50 V | Square, Button | No Marking | Green | LED, Green | 2 VDC | PC Pin | IP40 | - | Circular - 8.00mm Dia | -25°C ~ 60°C | |||
197 In Stock | 1 : 12,91000 € Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO | Off-On | 200mA (AC/DC) | 60 V | 50 V | Round, Button | No Marking | - | - | - | PC Pin | IP40 | - | Circular - 8.00mm Dia | -25°C ~ 60°C | |||
2 924 In Stock | 1 : 1,66000 € Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C |