Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,10000 € | 6 761 - Immediate 5 700 - Factory | NKK Switches | NKK Switches | 1 | 360-2184-ND | MB | Box | Active | Pushbutton, Full Boot | MB Series, Momentary | - | Front of Panel | 1/4-40 NS-2B | 0.335" (8.50mm) Height | - | Black | Silicone Rubber | - | Splash Proof | ||
2,88000 € | 1 522 - Immediate | NKK Switches | NKK Switches | 1 | 360-1750-ND | - | Bulk | Active | Toggle, Full Boot | D2, M and P Series | - | Front of Panel | 1/4-40 NS-2B | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | - | - | ||
0,26000 € | 2 419 - Immediate | E-Switch | E-Switch | 1 | EG5850-ND | RA1, LAMB | Bulk | Active | Rocker Boot | RA1 and RA8 Series | - | Front of Panel | - | 0.984" L x 0.748" W x 0.346" H (25.00mm x 19.00mm x 8.80mm) | - | Clear | PVC | - | - | ||
ROCKER BOOT CLEAR | 0,58000 € | 2 464 - Immediate | E-Switch | E-Switch | 1 | EG5849-ND | RB2, LAMB | Bulk | Active | Rocker Boot | RB2 Series | - | Front of Panel | - | 1.441" L x 1.154" W x 0.449" H (36.60mm x 29.30mm x 11.40mm) | - | Clear | PVC | - | - | |
0,98000 € | 1 011 - Immediate | E-Switch | E-Switch | 1 | EG5847-ND | ST1, LAMB | Bulk | Active | Toggle, Full Boot | ST1 and ST2, M12X1.0 Bushing | - | Front of Panel | M12x1 | 1.043" (26.50mm) Height | - | Black | Silicone Rubber | - | - | ||
1,68000 € | 14 451 - Immediate | Judco Manufacturing Inc. | Judco Manufacturing Inc. | 1 | 513PB-ND | - | Bulk | Active | Pushbutton, Full Boot | Judco Pushbuttons | - | Front of Panel | - | 0.570" (14.48mm) Height | - | Black | Rubber | - | Environment Sealed | ||
1,98000 € | 3 510 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1021-ND | - | Bag | Active | Sealing Washer | 15/32-32 Sealed Switches and Circuit Breakers | - | Back or Front of Panel | - | 0.469" (11.91mm) ID x 0.119" (3.03mm) Height | - | Gray | Silicone Rubber | -75°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,67000 € | 0 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1037-ND | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.937" (23.80mm) Height | 0.219" (5.55mm) | Black | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,70000 € | 12 400 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1016-ND | - | Bag | Active | Rotary Shaft Seal | Multiple Series | - | Front of Panel | 3/8-32 NEF-2B | 0.219" (5.56mm) Height | 0.250" (6.35mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,82000 € | 10 063 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1007-ND | - | Bag | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.437" (11.10mm) Height | 0.240" (6.09mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,88000 € | 1 123 - Immediate 2 523 - Factory | NKK Switches | NKK Switches | 1 | 360-2981-ND | - | Bulk | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | M12x1 | 0.394" (10.00mm) Height | - | Black | Silicone Rubber | - | Environment Sealed | ||
2,88000 € | 509 - Immediate 32 - Factory | NKK Switches | NKK Switches | 1 | 360-1605-ND | - | Bulk | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | M12x1 | 0.394" (10.00mm) Height | - | Black | Nitrile Butadiene Rubber (NBR) | - | IP65 - Dust Tight, Oil and Water Resistant | ||
3,19000 € | 1 933 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1001-ND | - | Bag | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 1/4-40 NS-2B | 0.594" (15.09mm) Height | 0.062" (1.57mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
3,51000 € | 226 - Immediate | NKK Switches | NKK Switches | 1 | 360-3419-ND | LB | Box | Active | Pushbutton, Full Boot | LB Series | - | Front of Panel | - | 0.327" (8.31mm) Height | - | Clear | PVC | - | Splash Proof | ||
3,68000 € | 23 728 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1005-ND | - | Bag | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 15/32-32 NS-2B | 0.844" (21.44mm) Height | 0.219" (5.55mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
3,76000 € | 7 097 - Immediate 1 498 - Factory | NKK Switches | NKK Switches | 1 | 360-3019-ND | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | M12x1 | 0.957" (24.30mm) Height | - | Black | Silicone Rubber | - | Splash Proof | ||
6,53000 € | 1 212 - Immediate | APEM Inc. | APEM Inc. | 1 | 679-1295-ND | - | Bag | Active | Toggle, Half Boot | 3500, 6000, and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
7,95000 € | 551 - Immediate | APEM Inc. | APEM Inc. | 1 | 679-1296-ND | - | Bag | Active | Toggle, Half Boot | 3500, 6000, and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
0,42000 € | 5 393 - Immediate | E-Switch | E-Switch | 1 | EG5848-ND | RB1 | Bulk | Active | Rocker Boot | RB1 Series | - | Front of Panel | - | 1.417" L x 0.709" W x 0.433" H (35.99mm x 18.00mm x 11.00mm) | - | Clear | PVC | - | - | ||
0,43000 € | 3 653 - Immediate | E-Switch | E-Switch | 1 | ACC-F03-1-ND | PR1 | Bulk | Active | Pushbutton, Full Boot | PR1 Series | - | Front of Panel | - | 0.512" (13.00mm) Height | - | Clear | PVC | - | - | ||
0,61000 € | 2 788 - Immediate | C&K | C&K | 1 | CKN10072-ND | DM | Bulk | Active | Rocker Boot | DM Series | - | Front of Panel | - | 0.957" L x 0.748" W x 0.295" H (24.30mm x 19.00mm x 7.50mm) | - | Clear | - | - | IP65 - Dust Tight, Water Resistant | ||
0,77000 € | 1 250 - Immediate 5 525 - Factory | NKK Switches | NKK Switches | 1 | 360-1719-ND | - | Bulk | Active | O-Ring | Multiple Series | - | Back or Front of Panel | - | 0.476" (12.10mm) ID x 0.059" (1.50mm) Height | - | Black | Nitrile Butadiene Rubber (NBR) | - | - | ||
1,68000 € | 8 971 - Immediate | Judco Manufacturing Inc. | Judco Manufacturing Inc. | 1 | 531PB-ND | - | Bulk | Active | Pushbutton, Full Boot | Judco Pushbuttons | - | Front of Panel | - | 0.570" (14.48mm) Height | - | Red | Rubber | - | Environment Sealed | ||
1,85000 € | 14 317 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1042-ND | - | Bulk | Active | Pushbutton, Full Boot | Multiple Series | - | Front of Panel | 3/8-27 NS-2B | 0.620" (15.75mm) Height | 0.320" (8.11mm) | Clear | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
1,92000 € | 2 267 - Immediate | APM Hexseal | APM Hexseal | 1 | 335-1023-ND | - | Bulk | Active | Rocker Boot | Multiple Series | - | Front of Panel | - | 1.218" L x 0.640" W x 0.297" H (30.96mm x 16.27mm x 7.54mm) | - | Clear | Silicone Rubber | -62°C ~ 204°C | IP55 - Dust Protected, Water Resistant |