Showing
1 - 25
of 2 503
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
CCP0.13BK100
EXPAND SLEEVING 1/8" X 100' BLK
Techflex
316
In Stock
1 : 27,39000 €
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
568
In Stock
1 : 31,30000 €
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
229
In Stock
1 : 42,34000 €
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.13BK225
EXPAND SLEEVING 1/8" X 225' BLK
Techflex
172
In Stock
1 : 42,34000 €
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack225' (68.58m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.38BK
CCP0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
137
In Stock
1 : 43,04000 €
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
172
In Stock
1 : 46,95000 €
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTT0.50BK
PTT0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
482
In Stock
1 : 50,63000 €
Bulk
Bulk
ActiveSleeveExpandable0.500" (12.70mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent Resistant, Tight WeaveUL94 V-0-
SW-Natural Series
SW2 NA005
SPIRAL WRAP 0.16" X 100' NAT
Alpha Wire
422
In Stock
1 : 50,76000 €
Bulk
Bulk
ActiveSpiral WrapHarness0.160" (4.06mm)-0.250" (6.35mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
FRN0.50TB
FRN0.50TB100
EXPAND SLEEVE 1/2"X100' BLK/WHT
Techflex
524
In Stock
1 : 52,33000 €
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
CLT Series, Black
CLT62F-C20
SLIT WRAP 0.664" X 100' BLACK
Panduit Corp
289
In Stock
1 : 79,99000 €
Bulk
Bulk
ActiveSlit WrapSlit Harness0.664" (16.87mm)-0.847" (21.51mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
F6N0.75BK
F6N0.75BK100
SELF WRAP 3/4" X 100' BLACK
Techflex
114
In Stock
1 : 80,81000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
SW3 NA00x
SW3 NA005
SPIRAL WRAP 0.271" X 100' NAT
Alpha Wire
370
In Stock
1 : 83,59000 €
Bulk
Bulk
ActiveSpiral WrapHarness0.271" (6.88mm)-0.375" (9.52mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.052" (1.32mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
PTN0.xxBK
PTN0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
189
In Stock
1 : 85,27000 €
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
110
In Stock
1 : 85,27000 €
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.38BK
F6N0.38BK150
SELF WRAP 3/8" X 150' BLACK
Techflex
229
In Stock
1 : 88,96000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
F6N0.50BK150
SELF WRAP 1/2" X 150' BLACK
Techflex
252
In Stock
1 : 95,35000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
CCP0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
73
In Stock
1 : 98,84000 €
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.25BK1000
EXPAND SLEEVE 1/4" X 1000' BLK
Techflex
246
In Stock
1 : 99,22000 €
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6W1.00BKxx
F6W1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
103
In Stock
1 : 102,72000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube--1.000" (25.40mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
SSL0 50SV
SSL0.50SV50
EXPAND SLEEVE 1/2" X 50' SILVER
Techflex
57
In Stock
1 : 105,78000 €
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
F6N1.00BK
F6N1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
337
In Stock
1 : 112,41000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
G110NF18 BK00x
G110NF18 BK005
EXPAND SLEEVING 1/8" X 100' BLK
Alpha Wire
74
In Stock
1 : 113,53000 €
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
F6W0.19BK
F6W0.19BK200
SELF WRAP 0.187" X 200' BLACK
Techflex
227
In Stock
1 : 116,28000 €
Box
Box
ActiveSelf WrapSplit Flexible Tube--0.188" (4.78mm)Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
58
In Stock
1 : 116,28000 €
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
SSL0 25SV
SSL0.25SV100
EXPAND SLEEVE 1/4" X 100' SILV
Techflex
92
In Stock
1 : 117,59000 €
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
Showing
1 - 25
of 2 503

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.