Special Purpose Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 626 In Stock | 1 : 6,37000 € Cut Tape (CT) 1 000 : 3,16019 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
1 268 In Stock | 1 : 6,37000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE | ||
1 118 In Stock | 1 : 6,37000 € Tube | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
35 In Stock | 1 : 4,52000 € Tube | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UR | ||
0 In Stock Check Lead Time | 1 : 4,84000 € Cut Tape (CT) 1 000 : 2,16655 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | UR | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | - | - | - | 1.5 V | - | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | - | - | - | 1.5 V | - | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-PDIP | UR, VDE | ||
0 In Stock Check Lead Time | 1 000 : 2,16655 € Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | - | - | - | 1.5 V | - | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | UR, VDE | ||
0 In Stock | Obsolete | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-MDIP | UR | ||
0 In Stock | Obsolete | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-MDIP | UR, VDE | ||
0 In Stock | Obsolete | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, VDE | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE |