Special Purpose Isolators

Results: 4
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
8-DIP8-DIP Gull Wing8-SMD Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
HSSR-7110#300
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
306
In Stock
1 : 100,61000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
8-DIP
HSSR-7111
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
6
In Stock
1 : 125,29000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8-SMD
HSSR-7111#300
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
0
In Stock
Check Lead Time
31 : 106,37806 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
8-SMD
5962-9314002HXA
OPTOISO 1.5KV PWR MOSFET 8DIP GW
Broadcom Limited
0
In Stock
Check Lead Time
28 : 116,91321 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
-
Showing
of 4

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.