Speakers

Results: 7
Frequency Range
1 kHz ~ 20 kHz1.3 kHz ~ 20 kHz2.5 kHz ~ 20 kHz2.5 kHz ~ 30 kHz
Frequency - Self Resonant
911.7Hz1120Hz1579.09Hz1625.32Hz1661.95Hz1687.93Hz
Impedance
5.1 Ohms5.49 Ohms5.67 Ohms5.74 Ohms5.83 Ohms5.99 Ohms7.64 Ohms
Efficiency - dBA
87.4087.5088.0089.3090.2090.9091.10
Power - Rated
30 W100 W
Shape
RoundRound, Rectangular Frame
Material - Cone
ClothCloth, Treated
Material - Magnet
FerriteNd-Fe-B
Size / Dimension
1.772" Dia (45.00mm)2.756" L x 2.126" W (70.00mm x 54.00mm)3.701" Dia (94.00mm)4.094" Dia (104.00mm)
Height - Seated (Max)
0.870" (22.10mm)0.881" (22.37mm)1.110" (28.20mm)1.134" (28.80mm)1.228" (31.20mm)1.728" (43.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
D19TD05-08
D19TD05-08
SPEAKR 7.64OHM 100W TOP 87.5DB
Peerless by Tymphany
367
In Stock
1 : 16,33000 €
Bulk
Bulk
ActiveMagneticTweeter1 kHz ~ 20 kHz1687.93Hz7.64 Ohms87.501W/1MHalf Space Sensitivity100 WTopRoundCloth, TreatedFerrite--Solder Eyelet(s)3.701" Dia (94.00mm)0.870" (22.10mm)
D26NC56-06
D26NC56-06
SPEAKR 5.74OHM 100W TOP 89.3DB
Peerless by Tymphany
824
In Stock
1 : 18,20000 €
Bulk
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz1625.32Hz5.74 Ohms89.301W/1MHalf Space Sensitivity100 WTopRound, Rectangular FrameClothNd-Fe-B--Solder Eyelet(s)2.756" L x 2.126" W (70.00mm x 54.00mm)1.134" (28.80mm)
D27TG35-06
D27TG35-06
SPEAKR 5.49OHM 100W TOP 91.1DB
Peerless by Tymphany
112
In Stock
1 : 23,69000 €
Bulk
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz911.7Hz5.49 Ohms91.101W/1MHalf Space Sensitivity100 WTopRoundClothFerrite--Solder Eyelet(s)4.094" Dia (104.00mm)1.728" (43.90mm)
D26NC05-06
D26NC05-06
SPEAKR 5.99OHM 30W TOP PT 87.4DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1 050 : 17,50310 €
Bulk
Bulk
ActiveMagneticTweeter1.3 kHz ~ 20 kHz1579.09Hz5.99 Ohms87.401W/1MHalf Space Sensitivity30 WTopRoundClothNd-Fe-B--Solder Eyelet(s)1.772" Dia (45.00mm)0.881" (22.37mm)
D27TG05-06
D27TG05-06
SPEAKR 5.83OHM 100W TOP 90.9DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1 020 : 19,79730 €
Bulk
Bulk
ActiveMagneticTweeter2.5 kHz ~ 30 kHz1120Hz5.83 Ohms90.901W/1MHalf Space Sensitivity100 WTopRoundClothFerrite--Solder Eyelet(s)4.094" Dia (104.00mm)1.228" (31.20mm)
D26NC15-06
D26NC15-06
SPEAKER 5.67OHM 100W TOP PT 88DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz1625.32Hz5.67 Ohms88.001W/1MHalf Space Sensitivity100 WTopRound, Rectangular FrameClothNd-Fe-B--Solder Eyelet(s)2.756" L x 2.126" W (70.00mm x 54.00mm)1.134" (28.80mm)
D Series
D26NC55-06
SPEAKR 5.1OHM 100W TOP PT 90.2DB
Peerless by Tymphany
0
In Stock
Active
Bulk
ActiveMagneticTweeter2.5 kHz ~ 20 kHz1661.95Hz5.1 Ohms90.201W/1MHalf Space Sensitivity100 WTopRound, Rectangular FrameClothNd-Fe-B--Solder Eyelet(s)2.756" L x 2.126" W (70.00mm x 54.00mm)1.110" (28.20mm)
Showing
of 7

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.