Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 87DB
CUI Devices
7 147
In Stock
1 : 3,16000 €
Tray
Tray
ActiveMagneticGeneral Purpose1.36 kHz ~ 20 kHz1700Hz8 Ohms73.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
Ganymede-speaker
UT-P2018
MEMS SPEAKER IN-EAR ACHELOUS
USound GmbH
498
In Stock
1 : 9,86000 €
Tray
-
Tray
ActivePiezoGeneral Purpose20 Hz ~ 20 kHz----Sound Pressure Level (SPL)--TopRectangular----Solder Pads0.264" L x 0.185" W (6.70mm x 4.70mm)0.062" (1.58mm)
Showing
1 - 2
of 2

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.