Showing
1 - 25
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
ASSR-601J-000E
ASSR-601J-000E
PHOTO MOSFET SPSTNO 10MA 1-1500V
Broadcom Limited
926
In Stock
1 : 8,05000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
4-SOP
ASSR-401C-003E
SSR RELAY SPST-NO 40MA 0-400V
Broadcom Limited
1 053
In Stock
1 : 4,91000 €
Tube
Tube
ObsoleteSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V40 mA100 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP (2.54mm)
ASSR-1511-301E
ASSR-1219-501E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
170
In Stock
1 : 3,62000 €
Cut Tape (CT)
1 000 : 2,02934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1511-301E
ASSR-1511-501E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
35
In Stock
1 : 6,54000 €
Cut Tape (CT)
1 000 : 3,81534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1510-003E
ASSR-1218-503E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
0
In Stock
1 : 2,29000 €
Cut Tape (CT)
1 500 : 1,33558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1510-003E
ASSR-1218-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
0
In Stock
1 : 2,22000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1228-302E
ASSR-1228-502E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
0
In Stock
1 : 3,82000 €
Cut Tape (CT)
1 000 : 2,22597 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1510-003E
ASSR-1410-503E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
0
In Stock
1 : 4,40000 €
Cut Tape (CT)
1 500 : 2,56483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
4-SOP
ASSR-4110-003E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
0
In Stock
1 : 3,50000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V120 mA25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP (2.54mm)
6-SMD
ASSR-1411-301E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
0
In Stock
1 : 3,82000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1228-302E
ASSR-4120-502E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
0
In Stock
1 : 6,80000 €
Cut Tape (CT)
1 000 : 3,96846 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 400 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1510-003E
ASSR-1510-503E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 7,09000 €
Cut Tape (CT)
1 500 : 4,13293 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1511-301E
ASSR-1611-501E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
0
In Stock
1 : 7,34000 €
Cut Tape (CT)
1 000 : 4,28180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V2.5 A100 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1510-003E
ASSR-1410-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
0
In Stock
1 : 4,32000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1511-301E
ASSR-5211-301E
SSR RELAY SPST-NO 200MA 0-600V
Broadcom Limited
0
In Stock
1 : 6,25000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 600 V200 mA16 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1511-301E
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 6,54000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1611-301E
ASSR-1611-301E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
0
In Stock
1 : 7,34000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V2.5 A100 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1228-302E
ASSR-1520-502E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 12,19000 €
Cut Tape (CT)
1 000 : 7,45264 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1228-302E
ASSR-1420-302E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
0
In Stock
1 : 7,61000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
8-SO
ASSR-1530-005E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 12,12000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SO
ASSR-1228-302E
ASSR-1520-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 12,19000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1228-302E
ASSR-1420-502E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
0
In Stock
1 : 7,61000 €
Cut Tape (CT)
1 000 : 4,43776 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-601J-000E
ASSR-601JT-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
0
In Stock
1 : 6,37000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
ASSR-1228-302E
ASSR-4120-302E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
0
In Stock
1 : 6,80000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 400 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1510-003E
ASSR-1510-003E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
1 : 7,01000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
Showing
1 - 25
of 75

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.