Solder Sleeve

Results: 1 709
Manufacturer
Alpha WireTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Deutsch ConnectorsTE Connectivity Raychem Cable Protection
Series
-FIT®-SLVMiniSeal, SolderShield D-200SolderPakSolderPak, SolderSleeve D-128SolderPak, SolderSleeve D-704SolderShieldSolderShield B-070SolderShield D-150SolderSleeveSolderSleeve B-003SolderSleeve B-004
Packaging
-BagBoxBulkSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Wire to ConnectorWire to PCBWire to PinWire to WireWire to Wire/Pin
Diameter
0.015" (0.38mm), 0.080" (2.03mm)0.020" (0.51mm), 0.030" (0.76mm)0.020" (0.51mm), 0.110" (2.79mm)0.020" (0.51mm), 0.115" (2.92mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.025" (0.64mm), 0.068" (1.73mm)0.026" (0.66mm)0.026" (0.66mm), 0.030" (0.76mm)0.026" (0.66mm), 0.070" (1.78mm)0.027" (0.69mm), 0.065" (1.65mm)
Length
0.094" (2.40mm)0.165" (4.19mm)0.170" (4.32mm)0.175" (4.45mm)0.180" (4.57mm)0.185" (4.70mm)0.200" (5.08mm)0.240" (6.10mm)0.250" (6.35mm)0.280" (7.11mm)0.325" (8.26mm)0.330" (8.38mm)
Color
-BlackClearGrayNaturalTransparent - BlueTransparent - ClearTransparent - GrayTransparent
Features
2 Part2 Part, Immersion Resistant2 Part, Pre-Installed Lead Wire-Environment ResistantEnvironment Resistant, Immersion ResistantEnvironment Resistant, Immersion Resistant, Pre-Installed Lead WireEnvironment Resistant, Pre-Installed BraidEnvironment Resistant, Pre-Installed Lead WireFlag TerminalImmersion ResistantImmersion Resistant, Pre-Installed BraidImmersion Resistant, Pre-Installed Lead WirePre-Installed Braid
Stocking Options
Environmental Options
Media
Marketplace Product
1 709Results

Showing
of 1 709
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
6 404
In Stock
1 : 0,70000 €
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.965" (24.51mm)Clear-
10 748
In Stock
1 : 0,76000 €
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm)1.025" (26.04mm)Clear-
CWT-9001
CWT-9001
SLDR SLEEVE WIRE-WIRE 0.065" CLR
TE Connectivity Raychem Cable Protection
7 336
In Stock
1 : 0,84000 €
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
7 577
In Stock
1 : 0,97000 €
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Transparent - Clear-
23 592
In Stock
1 : 1,19000 €
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Transparent - Clear-
114163-000
CWT-9003
SLDR SLEEVE WIRE-WIRE 0.180" CLR
TE Connectivity Raychem Cable Protection
5 130
In Stock
1 : 1,19000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
1 484
In Stock
1 : 1,84000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm), 0.200" (5.08mm)0.680" (17.27mm)Transparent - Blue-
9 311
In Stock
1 : 2,26000 €
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)0.620" (15.75mm)Transparent - Blue-
1 768
In Stock
1 : 3,10000 €
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)ClearPre-Installed Lead Wire
2 481
In Stock
1 : 3,29000 €
Bulk
Bulk
ActiveWire to Wire0.236" (5.99mm), 0.264" (6.71mm)1.260" (32.00mm)ClearPre-Installed Lead Wire
781
In Stock
1 : 3,43000 €
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BluePre-Installed Lead Wire
4 595
In Stock
1 : 3,47000 €
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)1.170" (29.72mm)Transparent - Blue-
2 200
In Stock
1 : 3,47000 €
Bulk
Bulk
ActiveWire to Wire0.252" (6.40mm), 0.287" (7.29mm)1.279" (32.50mm)ClearPre-Installed Lead Wire
5 070
In Stock
1 : 4,05000 €
Bulk
Bulk
ActiveWire to Wire0.343" (8.71mm), 0.362" (9.19mm)1.398" (35.52mm)ClearPre-Installed Lead Wire
3 200
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveWire to Wire0.106" (2.69mm), 0.122" (3.10mm)0.681" (17.30mm)Clear-
356
In Stock
1 : 5,11000 €
Bulk
Bulk
ActiveWire to Wire0.394" (10.00mm), 0.453" (11.51mm)1.398" (35.52mm)ClearPre-Installed Lead Wire
4 962
In Stock
1 : 5,71000 €
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.195" (4.95mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
2 695
In Stock
1 : 5,89000 €
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm), 0.140" (3.56mm)0.650" (16.51mm)Transparent - BlueEnvironment Resistant, Pre-Installed Braid
599
In Stock
1 : 9,01000 €
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BluePre-Installed Lead Wire
214
In Stock
1 : 9,11000 €
Bulk
Bulk
ActiveWire to Pin0.175" (4.45mm)1.180" (29.97mm)Transparent - BluePre-Installed Lead Wire
28 617
In Stock
1 : 0,73000 €
Bulk
Bulk
ActiveWire to Wire/Pin0.059" (1.52mm)0.630" (16.00mm)Transparent - Clear-
2 286
In Stock
1 : 0,87000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
1 482
In Stock
1 : 0,97000 €
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Clear-
2 482
In Stock
1 : 1,02000 €
Bulk
Bulk
ActiveWire to Wire0.275" (6.99mm)1.655" (42.04mm)Clear-
3 527
In Stock
1 : 1,05000 €
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
Showing
of 1 709

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.