Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : 3,65000 € Bag | Bag | Active | 4 mW | 3.3 mA | 1.2 V | - | - | - | - | Cells | 0.945" L x 0.472" W (24.00mm x 12.00mm) | |||
331 In Stock | 1 : 4,04000 € Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
453 In Stock | 1 : 4,59000 € Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
233 In Stock | 1 : 4,82000 € Bulk | Bulk | Active | 90 mW | 22 mA | 4.2 V | 28 mA | - | 6.5 V | - | Cells | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) | |||
103 In Stock | 1 : 5,29000 € Bag | Bag | Active | 70 mW | 50.8 mA | 1.2 V | - | - | - | - | Cells | 2.126" L x 1.437" W (54.00mm x 36.50mm) | |||
98 In Stock | 1 : 2,95000 € Bag | Bag | Active | 34 mW | 14.2 mA | 2.4 V | - | - | - | - | Cells | 2.126" L x 0.823" W (54.00mm x 20.90mm) | |||
100 In Stock | 1 : 5,52000 € Bulk | Bulk | Active | 150 mW | 50 mA | 3 V | 63 mA | - | 4.6 V | - | Cells | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) | |||
83 In Stock | 1 : 6,92000 € Bulk | Bulk | Active | 180 mW | 50 mA | 3.6 V | 64 mA | - | 5.5 V | - | Cells | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) | |||
94 In Stock | 1 : 8,80000 € Bulk | Bulk | Active | 240 mW | 50 mA | 4.8 V | 64 mA | - | 7.4 V | - | Cells | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) | |||
38 In Stock | 1 : 12,83000 € Bulk | Bulk | Active | 360 mW | 100 mA | 3.6 V | 128 mA | - | 5.5 V | - | Cells | 2.909" L x 5.748" W x 0.009" H (73.90mm x 146.00mm x 0.22mm) | |||
32 In Stock | 1 : 18,46000 € Bulk | Bulk | Active | 770 mW | 50 mA | 15.4 V | - | - | 22.2 V | - | Cells | 9.961" L x 2.870" W (253.00mm x 72.90mm) | |||
18 In Stock | 1 : 35,46000 € Bulk | Bulk | Active | 1.73 W | 240 mA | 7.2 V | - | - | 11.1 V | - | Cells | 9.961" L x 5.748" W (253.00mm x 146.00mm) | |||
70 In Stock | 1 : 4,70000 € Bag | Bag | Active | 45 mW | 18.6 mA | 2.4 V | - | - | - | - | Cells | 3.701" L x 0.575" W (94.00mm x 14.60mm) | |||
10 In Stock | 1 : 9,34000 € Bulk | Bulk | Active | 300 mW | 50 mA | 6 V | 64 mA | - | 9.3 V | - | Cells | 4.488" L x 2.870" W x 0.009" H (114.00mm x 72.90mm x 0.22mm) | |||
16 In Stock | 1 : 14,69000 € Bulk | Bulk | Active | 480 mW | 100 mA | 4.8 V | 128 mA | - | 7.4 V | - | Cells | 3.701" L x 5.748" W x 0.009" H (94.00mm x 146.00mm x 0.22mm) | |||
19 In Stock | 1 : 19,19000 € Bulk | Bulk | Active | 860 mW | 120 mA | 7.2 V | - | - | 11.1 V | - | Cells | 9.961" L x 2.870" W (253.00mm x 72.90mm) | |||
3 In Stock | 1 : 38,38000 € Bulk | Bulk | Active | 1.54 W | 100 mA | 15.4 V | - | - | 22.2 V | - | Cells | 9.961" L x 5.748" W (253.00mm x 146.00mm) | |||
0 In Stock Check Lead Time | 100 : 2,90340 € Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : 3,30130 € Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : 3,46350 € Bulk | Bulk | Active | 90 mW | 22 mA | 4.2 V | 28 mA | - | 6.5 V | - | Cells | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 100 : 3,98220 € Bulk | Bulk | Active | 150 mW | 50 mA | 3 V | 63 mA | - | 4.6 V | - | Cells | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) | |||
0 In Stock Check Lead Time | 50 : 5,21820 € Bulk | Bulk | Active | 180 mW | 50 mA | 3.6 V | 64 mA | - | 5.5 V | - | Cells | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) | |||
0 In Stock Check Lead Time | 50 : 6,63480 € Bulk | Bulk | Active | 240 mW | 50 mA | 4.8 V | 64 mA | - | 7.4 V | - | Cells | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) |