Solar Cells

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
313070004
313070004
MONOCRYSTL SOLAR CELL 500MW 8.2V
Seeed Technology Co., Ltd
338
In Stock
1 : 5,82000 €
Bulk
-
Bulk
Active
500 mW
100 mA
5.5 V
-
Monocrystalline
8.2 V
-
Cells
2.750" L x 2.165" W x 0.059" H (70.00mm x 55.00mm x 1.50mm)
AM-1417CA
AM-1417CA-DGK-E
AMORPHOUS SOLAR CEL 18.75UW 2.4V
Panasonic - BSG
2 706
In Stock
1 : 2,76000 €
Box
Box
Active
18.75 µW
12.5 µA
1.5 V
13.5 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.378" L x 0.547" W x 0.043" H (35.00mm x 13.90mm x 1.10mm)
AM-1815CA
AM-1815CA-DGK-E
AMORPHOUS SOLAR CELL 126UW 4.9V
Panasonic - BSG
422
In Stock
1 : 4,93000 €
Box
Box
Active
126 µW
42 µA
3 V
47 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
2.287" L x 1.913" W x 0.043" H (58.10mm x 48.60mm x 1.10mm)
SM141K06L
SM141K06L
MONOCRYST SOLAR CELL 184MW 4.15V
ANYSOLAR Ltd
2 105
In Stock
1 : 6,01000 €
Tray
Tray
Active
184 mW
55.1 mA
3.35 V
58.6 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm)
AM-1816CA
AM-1816CA-DGK-E
AMORPHOUS SOLAR CELL 252UW 4.9V
Panasonic - BSG
123
In Stock
1 : 8,20000 €
Box
Box
Active
252 µW
84 µA
3 V
94 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
3.807" L x 2.232" W x 0.043" H (96.70mm x 56.70mm x 1.10mm)
AM-5904CAR
AM-5904CAR-DGK-T
AMORPHOUS SOLAR CELL 49.5MW 7.7V
Panasonic - BSG
139
In Stock
1 : 9,45000 €
Box
Box
Active
49.5 mW
9.9 mA
5 V
-
Amorphous
7.7 V
-10°C ~ 60°C
Cells
1.579" L x 1.303" W x 0.079" H (40.10mm x 33.10mm x 2.00mm)
AM-8801CAR
AM-8801CAR-DGK-T
AMORPHOUS SOLAR CELL 189MW 6.8V
Panasonic - BSG
958
In Stock
1 : 10,71000 €
Box
Box
Active
189 mW
41.9 mA
4.5 V
-
Amorphous
6.8 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
AM-5412CAR
AM-5412CAR-DGK-T
AMORPHOUS SOLAR CELL 87.6MW 3.4V
Panasonic - BSG
99
In Stock
1 : 10,53000 €
Box
Box
Active
87.6 mW
39.8 mA
2.2 V
-
Amorphous
3.4 V
-10°C ~ 60°C
Cells
1.972" L x 1.303" W x 0.079" H (50.10mm x 33.10mm x 2.00mm)
AM-8701CAR
AM-8701CAR-DGK-T
AMORPHOUS SOLAR CELL 182MW 6V
Panasonic - BSG
74
In Stock
1 : 10,80000 €
Box
Box
Active
182 mW
46.6 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
AM-8702CAR
AM-8702CAR-DGK-T
AMORPHOUS SOLAR CELL 134MW 6V
Panasonic - BSG
6
In Stock
1 : 13,67000 €
Box
Box
Active
134 mW
34.4 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.272" L x 1.626" W x 0.079" H (57.70mm x 41.30mm x 2.00mm)
AM-5907CAR
AM-5907CAR-DGK-T
AMORPHOUS SOLAR CELL 229MW 7.7V
Panasonic - BSG
59
In Stock
1 : 19,92000 €
Box
Box
Active
229 mW
45.7 mA
5 V
-
Amorphous
7.7 V
-10°C ~ 60°C
Cells
2.953" L x 2.165" W x 0.079" H (75.00mm x 55.00mm x 2.00mm)
AM-5706CAR
AM-5706CAR-DGK-T
AMORPHOUS SOLAR CELL 179MW 6V
Panasonic - BSG
73
In Stock
1 : 19,47000 €
Box
Box
Active
179 mW
45.9 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.750" L x 1.969" W x 0.079" H (70.00mm x 50.00mm x 2.00mm)
Showing
of 12

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).